Part Details for MS27505E21F16PC by Amphenol Corporation
Overview of MS27505E21F16PC by Amphenol Corporation
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MS27505E21F16PC
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
MS27505E21F16PC
|
Avnet Americas | - Bulk (Alt: MS27505E21F16PC) Min Qty: 5 Package Multiple: 1 Container: Bulk | 0 |
|
$58.0500 / $326.4145 | Buy Now |
Part Details for MS27505E21F16PC
MS27505E21F16PC CAD Models
MS27505E21F16PC Part Data Attributes
|
MS27505E21F16PC
Amphenol Corporation
Buy Now
Datasheet
|
Compare Parts:
MS27505E21F16PC
Amphenol Corporation
MIL Series Connector, 16 Contact(s), Aluminum Alloy, Male, Crimp Terminal, Receptacle
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | AMPHENOL CORP | |
Reach Compliance Code | compliant | |
Additional Feature | STANDARD: MIL-DTL-38999, COMPATIBLE CONTACT: M39029/58-364 | |
Backshell Type | SOLID | |
Body/Shell Style | RECEPTACLE | |
Connector Type | MIL SERIES CONNECTOR | |
Contact Finish Mating | GOLD | |
Contact Finish Termination | GOLD | |
Contact Gender | MALE | |
Contact Material | NOT SPECIFIED | |
Coupling Type | BAYONET | |
DIN Conformance | NO | |
Empty Shell | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
JESD-609 Code | e4 | |
MIL Conformance | YES | |
Mixed Contacts | NO | |
Mounting Type | PANEL | |
Option | GENERAL PURPOSE | |
Shell Finish | NICKEL | |
Shell Material | ALUMINUM ALLOY | |
Shell Size | 21 | |
Termination Type | CRIMP | |
Total Number of Contacts | 16 |
Alternate Parts for MS27505E21F16PC
This table gives cross-reference parts and alternative options found for MS27505E21F16PC. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MS27505E21F16PC, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
76030T-21F-16PC | MIL Series Connector, 16 Contact(s), Male, Crimp Terminal, Receptacle | HiRel Connectors Inc | MS27505E21F16PC vs 76030T-21F-16PC |
MS27505E21E16PC | CONNECTOR, 16 CONTACT(S), STAINLESS STEEL, MALE, MIL SERIES CONNECTOR, RECEPTACLE | TE Connectivity | MS27505E21F16PC vs MS27505E21E16PC |
MS27505E-21F-16HC | MIL Series Connector, 16 Contact(s), Male, Crimp Terminal, Receptacle | HiRel Connectors Inc | MS27505E21F16PC vs MS27505E-21F-16HC |
AE105E21A16PC | MIL Series Connector, 16 Contact(s), Aluminum Alloy, Male, Crimp Terminal, Receptacle | Aero-Electric Connector Inc | MS27505E21F16PC vs AE105E21A16PC |
MS27505E21E16PC | 16 CONTACT(S), STAINLESS STEEL, MALE, MIL SERIES CONNECTOR, RECEPTACLE | TE's AMP | MS27505E21F16PC vs MS27505E21E16PC |
MS27505Y21D16PC | CONNECTOR, 16 CONTACT(S), CARBON STEEL, MALE, MIL SERIES CONNECTOR, RECEPTACLE | TE Connectivity | MS27505E21F16PC vs MS27505Y21D16PC |
MS27505E21N16PC | CONNECTOR, 16 CONTACT(S), STAINLESS STEEL, MALE, MIL SERIES CONNECTOR, RECEPTACLE | TE Connectivity | MS27505E21F16PC vs MS27505E21N16PC |
76030E-21D-16PC | MIL Series Connector, 16 Contact(s), Carbon Steel, Male, Crimp Terminal, Receptacle | HiRel Connectors Inc | MS27505E21F16PC vs 76030E-21D-16PC |
MS27505T-21F-16PC | MIL Series Connector, 16 Contact(s), Male, Crimp Terminal, Receptacle | HiRel Connectors Inc | MS27505E21F16PC vs MS27505T-21F-16PC |
76030G-21E-16HC | MIL Series Connector, 16 Contact(s), Steel, Male, Crimp Terminal, Receptacle | HiRel Connectors Inc | MS27505E21F16PC vs 76030G-21E-16HC |