Part Details for MS27505E21F39SA by Amphenol Corporation
Overview of MS27505E21F39SA by Amphenol Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for MS27505E21F39SA
MS27505E21F39SA CAD Models
MS27505E21F39SA Part Data Attributes
|
MS27505E21F39SA
Amphenol Corporation
Buy Now
Datasheet
|
Compare Parts:
MS27505E21F39SA
Amphenol Corporation
MIL Series Connector, 39 Contact(s), Aluminum Alloy, Female, Crimp Terminal, Receptacle
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | AMPHENOL CORP | |
Reach Compliance Code | compliant | |
Additional Feature | STANDARD: MIL-DTL-38999, COMPATIBLE CONTACTS: M39029/56-351; M39029/56-352 | |
Backshell Type | SOLID | |
Body/Shell Style | RECEPTACLE | |
Connector Type | MIL SERIES CONNECTOR | |
Contact Finish Mating | GOLD | |
Contact Finish Termination | GOLD | |
Contact Gender | FEMALE | |
Contact Material | NOT SPECIFIED | |
Coupling Type | BAYONET | |
DIN Conformance | NO | |
Empty Shell | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
JESD-609 Code | e4 | |
MIL Conformance | YES | |
Mixed Contacts | NO | |
Mounting Type | PANEL | |
Option | GENERAL PURPOSE | |
Shell Finish | NICKEL | |
Shell Material | ALUMINUM ALLOY | |
Shell Size | 21 | |
Termination Type | CRIMP | |
Total Number of Contacts | 39 |
Alternate Parts for MS27505E21F39SA
This table gives cross-reference parts and alternative options found for MS27505E21F39SA. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MS27505E21F39SA, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
76030G-21F-39SA | MIL Series Connector, 39 Contact(s), Female, Crimp Terminal, Receptacle | HiRel Connectors Inc | MS27505E21F39SA vs 76030G-21F-39SA |
76030G-21E-39SA | MIL Series Connector, 39 Contact(s), Steel, Female, Crimp Terminal, Receptacle | HiRel Connectors Inc | MS27505E21F39SA vs 76030G-21E-39SA |
MS27505E-21F-39JA | MIL Series Connector, 39 Contact(s), Female, Crimp Terminal, Receptacle | HiRel Connectors Inc | MS27505E21F39SA vs MS27505E-21F-39JA |
76030E-21D-39SA | MIL Series Connector, 39 Contact(s), Carbon Steel, Female, Crimp Terminal, Receptacle | HiRel Connectors Inc | MS27505E21F39SA vs 76030E-21D-39SA |
76030G-21C-39SA | MIL Series Connector, 39 Contact(s), Female, Crimp Terminal, Receptacle | HiRel Connectors Inc | MS27505E21F39SA vs 76030G-21C-39SA |
76030E-21B-39JA | MIL Series Connector, 39 Contact(s), Female, Crimp Terminal, Receptacle | HiRel Connectors Inc | MS27505E21F39SA vs 76030E-21B-39JA |
MS27505G-21N-39JA | MIL Series Connector, 39 Contact(s), Steel, Female, Crimp Terminal, Receptacle | HiRel Connectors Inc | MS27505E21F39SA vs MS27505G-21N-39JA |
76030T-21D-39JA | MIL Series Connector, 39 Contact(s), Carbon Steel, Female, Crimp Terminal, Receptacle | HiRel Connectors Inc | MS27505E21F39SA vs 76030T-21D-39JA |
MS27505G-21C-39JA | MIL Series Connector, 39 Contact(s), Female, Crimp Terminal, Receptacle | HiRel Connectors Inc | MS27505E21F39SA vs MS27505G-21C-39JA |
MB913Y21D39SA | CONNECTOR, 39 CONTACT(S), CARBON STEEL, FEMALE, MIL SERIES CONNECTOR, RECEPTACLE | TE Connectivity | MS27505E21F39SA vs MB913Y21D39SA |