Part Details for MS27508E10F5P by Amphenol Corporation
Overview of MS27508E10F5P by Amphenol Corporation
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Telecommunications
Price & Stock for MS27508E10F5P
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
APH MS27508E10F5P
|
Avnet Americas | Conn Subminiature Cylindrical PIN 5 POS Crimp ST Box Mount 5 Terminal 1 Port - Bulk (Alt: APH MS27508E10F5P) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 0 Weeks, 4 Days Container: Bulk | 2 Factory Stock |
|
$56.6013 / $70.1856 | Buy Now |
DISTI #
MS27508E10F5P
|
Avnet Americas | Conn Subminiature Cylindrical PIN 5 POS Crimp ST Box Mount 5 Terminal 1 Port - Bulk (Alt: MS27508E10F5P) RoHS: Compliant Min Qty: 10 Package Multiple: 1 Container: Bulk | 0 |
|
$33.7875 / $130.5100 | Buy Now |
DISTI #
654-MS27508E10F5P
|
Mouser Electronics | Circular MIL Spec Connector 5P SZ 10 PIN BOX MNT RoHS: Compliant | 0 |
|
$94.2100 / $120.2000 | Order Now |
DISTI #
MS27508E10F5P
|
TTI | Circular MIL Spec Connector 5P SZ 10 PIN BOX MNT Min Qty: 1 Package Multiple: 1 Container: Each |
Americas - 104 In Stock |
|
$30.5700 / $42.7600 | Buy Now |
DISTI #
MS27508E10F5P
|
Avnet Americas | Conn Subminiature Cylindrical PIN 5 POS Crimp ST Box Mount 5 Terminal 1 Port - Bulk (Alt: MS27508E10F5P) RoHS: Compliant Min Qty: 10 Package Multiple: 1 Container: Bulk | 0 |
|
$33.7875 / $130.5100 | Buy Now |
DISTI #
APH MS27508E10F5P
|
Avnet Americas | Conn Subminiature Cylindrical PIN 5 POS Crimp ST Box Mount 5 Terminal 1 Port - Bulk (Alt: APH MS27508E10F5P) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 0 Weeks, 4 Days Container: Bulk | 2 Factory Stock |
|
$56.6013 / $70.1856 | Buy Now |
DISTI #
APH MS27508E10F5P
|
Avnet Americas | Conn Subminiature Cylindrical PIN 5 POS Crimp ST Box Mount 5 Terminal 1 Port - Bulk (Alt: APH MS27508E10F5P) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 0 Weeks, 4 Days Container: Bulk | 2 Factory Stock |
|
$56.6013 / $70.1856 | Buy Now |
DISTI #
MS27508E10F5P
|
Avnet Americas | Conn Subminiature Cylindrical PIN 5 POS Crimp ST Box Mount 5 Terminal 1 Port - Bulk (Alt: MS27508E10F5P) RoHS: Compliant Min Qty: 10 Package Multiple: 1 Container: Bulk | 0 |
|
$33.7875 / $130.5100 | Buy Now |
Part Details for MS27508E10F5P
MS27508E10F5P CAD Models
MS27508E10F5P Part Data Attributes
|
MS27508E10F5P
Amphenol Corporation
Buy Now
Datasheet
|
Compare Parts:
MS27508E10F5P
Amphenol Corporation
MIL Series Connector, 5 Contact(s), Aluminum Alloy, Male, Crimp Terminal, Receptacle,
|
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | AMPHENOL CORP | |
Reach Compliance Code | compliant | |
Factory Lead Time | 4 Days | |
Samacsys Manufacturer | Amphenol | |
Additional Feature | STANDARD: MIL-DTL-38999, COMPATIBLE CONTACT: M39029/58-363 | |
Backshell Type | SOLID | |
Body/Shell Style | RECEPTACLE | |
Connector Type | MIL SERIES CONNECTOR | |
Contact Finish Mating | GOLD | |
Contact Finish Termination | GOLD | |
Contact Gender | MALE | |
Contact Material | NOT SPECIFIED | |
Coupling Type | BAYONET | |
DIN Conformance | NO | |
Empty Shell | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
JESD-609 Code | e4 | |
MIL Conformance | YES | |
Mixed Contacts | NO | |
Mounting Type | PANEL | |
Option | GENERAL PURPOSE | |
Shell Finish | NICKEL | |
Shell Material | ALUMINUM ALLOY | |
Shell Size | 10 | |
Termination Type | CRIMP | |
Total Number of Contacts | 5 |