MS27508E12F4S
Description: MIL Series Connector,

Overview of MS27508E12F4S by Aero-Electric Connector Inc

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 2 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Telecommunications

Price & Stock for MS27508E12F4S by Aero-Electric Connector Inc

Part # Manufacturer Description Stock Price Buy
DISTI # MS27508E12F4S
TTI Circular MIL Spec Connector Min Qty: 1 Package Multiple: 1 Container: Each Americas - 22
In Stock
  • 1 $52.1600
$52.1600 Buy Now
DISTI # MS27508E12F4S
PEI Genesis AE2 4C 4#16 SKT RECP Min Qty: 1 23
  • 1 $52.5400
  • 10 $45.5400
$45.5400 / $52.5400 Buy Now

CAD Models for MS27508E12F4S by Aero-Electric Connector Inc
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for MS27508E12F4S by Aero-Electric Connector Inc

MS27508E12F4S
Aero-Electric Connector Inc
-
-
Rohs Code
No
Part Life Cycle Code
Active
Ihs Manufacturer
AERO-ELECTRIC CONNECTOR INC
Reach Compliance Code
unknown
ECCN Code
EAR99
HTS Code
8536.69.40.20
Additional Feature
STANDARD: MIL-DTL-38999 SERIES II, LOW PROFILE
Backshell Type
SOLID
Body/Shell Style
RECEPTACLE
Connector Type
MIL SERIES CONNECTOR
Contact Finish Mating
NOT SPECIFIED
Contact Gender
FEMALE
Contact Material
NOT SPECIFIED
Contact Quantities
4
Contact Sizes
16
Coupling Type
BAYONET
Degrees of Rotation
100
Empty Shell
NO
Environmental Characteristics
CORROSION/ENVIRONMENT/FLUID RESISTANT
Filter Feature
NO
Mating Information
MULTIPLE MATING PARTS AVAILABLE
Mixed Contacts
NO
Mounting Type
CABLE AND PANEL
Operating Temperature-Max
200 °C
Operating Temperature-Min
-65 °C
Option
GENERAL PURPOSE
Polarization
N
Shell Finish
NICKEL
Shell Material
ALUMINUM ALLOY
Shell Size
12
Termination Type
CRIMP
Total Number of Contacts
4
Unique Insert Number
12-4
Want to compare parts?
  1. MS27508E12F4S
    Aero-Electric Connector Inc
    MIL Series Connector,
    VS

Related Parts for MS27508E12F4S

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for MS27508E12F4S by Aero-Electric Connector Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: MS27508E12F4S by Aero-Electric Connector Inc

Select Manufacturer
Which Manufacturer of MS27508E12F4S would you like to use for your alert(s)?
  • Please alert me when MS27508E12F4S inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for MS27508E12F4S alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for MS27508E12F4S to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for MS27508E12F4S alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for MS27508E12F4S.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare MS27508E12F4S by Aero-Electric Connector Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: