Part Details for MS27508E14B35PC by Amphenol Corporation
Overview of MS27508E14B35PC by Amphenol Corporation
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Telecommunications
Price & Stock for MS27508E14B35PC
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
MS27508E14B35PC
|
Avnet Americas | Conn MIL-DTL-38999 Circular PIN 37 POS Crimp ST Box Mount 37 Terminal 1 Port - Bulk (Alt: MS27508E14B35PC) RoHS: Not Compliant Min Qty: 8 Package Multiple: 1 Lead time: 12 Weeks, 0 Days Container: Bulk | 0 |
|
$149.8049 | Buy Now |
DISTI #
654-MS2750814B35PC
|
Mouser Electronics | Circular MIL Spec Connector 37P SZ 14 BACK PANEL BOX MOUNT PIN RECEPT RoHS: Not Compliant | 0 |
|
$144.1600 / $155.0900 | Order Now |
DISTI #
MS27508E14B35PC
|
TTI | Circular MIL Spec Connector 37P SZ 14 BACK PANEL BOX MOUNT PIN RECEPT Min Qty: 8 Package Multiple: 1 Container: Each | Americas - 0 |
|
$50.8600 / $51.8800 | Buy Now |
Part Details for MS27508E14B35PC
MS27508E14B35PC CAD Models
MS27508E14B35PC Part Data Attributes
|
MS27508E14B35PC
Amphenol Corporation
Buy Now
Datasheet
|
Compare Parts:
MS27508E14B35PC
Amphenol Corporation
MIL Series Connector, 37 Contact(s), Aluminum Alloy, Male, Crimp Terminal, Receptacle,
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | AMPHENOL CORP | |
Reach Compliance Code | compliant | |
Factory Lead Time | 12 Weeks | |
Samacsys Manufacturer | Amphenol | |
Additional Feature | STANDARD: MIL-DTL-38999, COMPATIBLE CONTACT: M39029/58-360 | |
Backshell Type | SOLID | |
Body/Shell Style | RECEPTACLE | |
Connector Type | MIL SERIES CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Gender | MALE | |
Contact Material | NOT SPECIFIED | |
Coupling Type | BAYONET | |
DIN Conformance | NO | |
Empty Shell | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
MIL Conformance | YES | |
Mixed Contacts | NO | |
Mounting Type | CABLE AND PANEL | |
Option | GENERAL PURPOSE | |
Shell Finish | CADMIUM | |
Shell Material | ALUMINUM ALLOY | |
Shell Size | 14 | |
Termination Type | CRIMP | |
Total Number of Contacts | 37 |