Part Details for MS27508E16B42S by Amphenol Corporation
Overview of MS27508E16B42S by Amphenol Corporation
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Telecommunications
Price & Stock for MS27508E16B42S
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
MS27508E16B42S
|
Avnet Americas | Conn Subminiature Cylindrical SKT 42 POS Crimp ST Box Mount 42 Terminal 1 Port - Bulk (Alt: MS27508E16B42S) RoHS: Not Compliant Min Qty: 6 Package Multiple: 1 Lead time: 12 Weeks, 0 Days Container: Bulk | 0 |
|
$234.0257 | Buy Now |
DISTI #
MS27508E16B42S
|
TTI | Circular MIL Spec Connector 42P 16 SIZE BOX MOUNT RECEPTACLE SKT Min Qty: 1 Package Multiple: 1 Container: Each | Americas - 0 |
|
$87.6000 / $120.0900 | Buy Now |
Part Details for MS27508E16B42S
MS27508E16B42S CAD Models
MS27508E16B42S Part Data Attributes
|
MS27508E16B42S
Amphenol Corporation
Buy Now
Datasheet
|
Compare Parts:
MS27508E16B42S
Amphenol Corporation
MIL Series Connector, 42 Contact(s), Aluminum Alloy, Female, Crimp Terminal, Receptacle,
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | AMPHENOL CORP | |
Reach Compliance Code | compliant | |
Factory Lead Time | 12 Weeks | |
Additional Feature | STANDARD: MIL-DTL-38999, COMPATIBLE CONTACT: M39029/57-356 | |
Backshell Type | SOLID | |
Body/Shell Style | RECEPTACLE | |
Connector Type | MIL SERIES CONNECTOR | |
Contact Finish Mating | GOLD | |
Contact Finish Termination | Gold (Au) | |
Contact Gender | FEMALE | |
Contact Material | NOT SPECIFIED | |
Coupling Type | BAYONET | |
DIN Conformance | NO | |
Empty Shell | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
JESD-609 Code | e4 | |
MIL Conformance | YES | |
Mixed Contacts | NO | |
Mounting Type | CABLE AND PANEL | |
Option | GENERAL PURPOSE | |
Shell Finish | CADMIUM | |
Shell Material | ALUMINUM ALLOY | |
Shell Size | 16 | |
Termination Type | CRIMP | |
Total Number of Contacts | 42 |