There are no models available for this part yet.
Overview of MS27508E18B53S by Amphenol Corporation
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 3 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Telecommunications
Price & Stock for MS27508E18B53S by Amphenol Corporation
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
MS27508E18B53S
|
Avnet Americas | Conn Subminiature Cylindrical SKT 53 POS Crimp ST Box Mount 53 Terminal 1 Port - Bulk (Alt: MS27508E18B53S) RoHS: Not Compliant Min Qty: 5 Package Multiple: 1 Lead time: 12 Weeks, 0 Days Container: Bulk | 0 |
|
$238.6689 | Buy Now | |
DISTI #
654-MS27508E18B53S
|
Mouser Electronics | Circular MIL Spec Connector 53P SZ 18 SOCKET RoHS: Not Compliant | 0 |
|
$191.6700 / $213.9400 | Order Now | |
DISTI #
MS27508E18B53S
|
TTI | Circular MIL Spec Connector 53P SZ 18 SOCKET Min Qty: 1 Package Multiple: 1 Container: Each | Americas - 0 |
|
$113.4000 / $165.4400 | Buy Now |
CAD Models for MS27508E18B53S by Amphenol Corporation
Part Data Attributes for MS27508E18B53S by Amphenol Corporation
|
|
---|---|
Pbfree Code
|
No
|
Rohs Code
|
No
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
AMPHENOL CORP
|
Reach Compliance Code
|
compliant
|
Factory Lead Time
|
12 Weeks
|
Additional Feature
|
STANDARD: MIL-DTL-38999, COMPATIBLE CONTACT: M39029/57-356
|
Backshell Type
|
SOLID
|
Body/Shell Style
|
RECEPTACLE
|
Connector Type
|
MIL SERIES CONNECTOR
|
Contact Finish Mating
|
GOLD
|
Contact Finish Termination
|
Gold (Au)
|
Contact Gender
|
FEMALE
|
Contact Material
|
NOT SPECIFIED
|
Coupling Type
|
BAYONET
|
DIN Conformance
|
NO
|
Empty Shell
|
NO
|
Filter Feature
|
NO
|
IEC Conformance
|
NO
|
JESD-609 Code
|
e4
|
MIL Conformance
|
YES
|
Mixed Contacts
|
NO
|
Mounting Type
|
CABLE AND PANEL
|
Option
|
GENERAL PURPOSE
|
Shell Finish
|
CADMIUM
|
Shell Material
|
ALUMINUM ALLOY
|
Shell Size
|
18
|
Termination Type
|
CRIMP
|
Total Number of Contacts
|
53
|