Part Details for MS27508E22B35B by SOURIAU-SUNBANK
Overview of MS27508E22B35B by SOURIAU-SUNBANK
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Telecommunications
Price & Stock for MS27508E22B35B
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
05AK2736
|
Newark | 8T 100C 100#22D Recp |Souriau-Sunbank/eaton MS27508E22B35B Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$95.1600 / $106.8100 | Buy Now |
DISTI #
649-MS27508E22B35B
|
Mouser Electronics | Circular MIL Spec Connector | 0 |
|
$99.6500 / $116.8400 | Order Now |
DISTI #
70447254
|
RS | Receptacle, Box Mount | Souriau-Sunbank by Eaton MS27508E22B35B RoHS: Not Compliant Min Qty: 10 Package Multiple: 1 Container: Bulk | 0 |
|
$62.7700 | RFQ |
Part Details for MS27508E22B35B
MS27508E22B35B CAD Models
MS27508E22B35B Part Data Attributes
|
MS27508E22B35B
SOURIAU-SUNBANK
Buy Now
Datasheet
|
Compare Parts:
MS27508E22B35B
SOURIAU-SUNBANK
MIL Series Connector, 100 Contact(s), Aluminum Alloy, Female, Crimp Terminal, Receptacle,
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | SOURIAU INC | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.20 | |
Additional Feature | STANDARD: MIL-C-38999 | |
Backshell Type | SOLID | |
Body/Shell Style | RECEPTACLE | |
Connector Type | MIL SERIES CONNECTOR | |
Contact Finish Mating | GOLD OVER NICKEL | |
Contact Finish Termination | GOLD OVER NICKEL | |
Contact Gender | FEMALE | |
Contact Material | COPPER ALLOY | |
Coupling Type | BAYONET | |
DIN Conformance | NO | |
Empty Shell | YES | |
Environmental Characteristics | FLUID/VIBRATION RESISTANT | |
Filter Feature | NO | |
IEC Conformance | NO | |
JESD-609 Code | e4 | |
MIL Conformance | YES | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Type | CABLE AND PANEL | |
Option | GENERAL PURPOSE | |
Shell Finish | CADMIUM | |
Shell Material | ALUMINUM ALLOY | |
Shell Size | 22 | |
Termination Type | CRIMP | |
Total Number of Contacts | 100 |