Part Details for MS27508E24B35BA by Amphenol Corporation
Overview of MS27508E24B35BA by Amphenol Corporation
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (1 replacement)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MS27508E24B35BA
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
MS27508E24B35BA
|
Avnet Americas | Conn Subminiature Cylindrical SKT 128 POS Crimp ST Box Mount 128 Terminal 1 Port - Bulk (Alt: MS27508E24B35BA) RoHS: Not Compliant Min Qty: 6 Package Multiple: 1 Lead time: 12 Weeks, 0 Days Container: Bulk | 0 |
|
$210.7404 | Buy Now |
DISTI #
654-MS27508E24B35BA
|
Mouser Electronics | Circular MIL Spec Connector 128P 24 SIZE BOX MOUNT RECEPTACLE SKT RoHS: Not Compliant | 0 |
|
$242.8300 / $247.7600 | Order Now |
Part Details for MS27508E24B35BA
MS27508E24B35BA CAD Models
MS27508E24B35BA Part Data Attributes
|
MS27508E24B35BA
Amphenol Corporation
Buy Now
Datasheet
|
Compare Parts:
MS27508E24B35BA
Amphenol Corporation
MIL Series Connector, 128 Contact(s), Aluminum Alloy, Female, Crimp Terminal, Receptacle,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | AMPHENOL CORP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.20 | |
Factory Lead Time | 12 Weeks | |
Additional Feature | STANDARD: MIL-DTL-38999, POLARIZED | |
Backshell Type | SOLID | |
Body/Shell Style | RECEPTACLE | |
Connector Type | MIL SERIES CONNECTOR | |
Contact Gender | FEMALE | |
Coupling Type | BAYONET | |
DIN Conformance | NO | |
Empty Shell | YES | |
Environmental Characteristics | ENVIRONMENT RESISTANT | |
Filter Feature | NO | |
IEC Conformance | NO | |
MIL Conformance | YES | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Type | CABLE AND PANEL | |
Option | GENERAL PURPOSE | |
Shell Finish | CADMIUM | |
Shell Material | ALUMINUM ALLOY | |
Shell Size | 24 | |
Termination Type | CRIMP | |
Total Number of Contacts | 128 |
Alternate Parts for MS27508E24B35BA
This table gives cross-reference parts and alternative options found for MS27508E24B35BA. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MS27508E24B35BA, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MS27508E24B35BA | MIL Series Connector, 128 Contact(s), Aluminum Alloy, Female, Crimp Terminal, Receptacle, | ITT Interconnect Solutions | MS27508E24B35BA vs MS27508E24B35BA |