Part Details for MS27513E10B98P by Amphenol Corporation
Overview of MS27513E10B98P by Amphenol Corporation
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (1 replacement)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MS27513E10B98P
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
654-MS27513E10B98P
|
Mouser Electronics | Circular MIL Spec Connector JT 6C 6#20 PIN RECP | 0 |
|
$44.4100 / $55.1100 | Order Now |
DISTI #
MS27513E10B98P
|
PEI Genesis | JT 6C 6#20 PIN RECP | 0 |
|
Buy Now | |
|
Powell Electronics | CONNECTOR Min Qty: 1 | 2 |
|
$44.1700 / $57.3600 | Buy Now |
Part Details for MS27513E10B98P
MS27513E10B98P CAD Models
MS27513E10B98P Part Data Attributes
|
MS27513E10B98P
Amphenol Corporation
Buy Now
Datasheet
|
Compare Parts:
MS27513E10B98P
Amphenol Corporation
MIL Series Connector,
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | AMPHENOL CORP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.20 | |
Additional Feature | STANDARD: MIL-DTL-38999 SERIES I | |
Backshell Type | SOLID | |
Body/Shell Style | RECEPTACLE | |
Connector Type | MIL SERIES CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | NOT APPLICABLE | |
Contact Gender | MALE | |
Contact Material | NOT SPECIFIED | |
Contact Quantities | 6 | |
Contact Sizes | 20 | |
Coupling Type | THREADED | |
Degrees of Rotation | 100 | |
Empty Shell | NO | |
Environmental Characteristics | ENVIRONMENT/CORROSION RESISTANT | |
Filter Feature | NO | |
Insulator Material | POLYETHYLENE | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Type | CABLE AND PANEL | |
Operating Temperature-Max | 175 °C | |
Operating Temperature-Min | -65 °C | |
Option | GENERAL PURPOSE | |
Polarization | N | |
Shell Finish | CADMIUM-NICKEL PLATED | |
Shell Material | ALUMINUM ALLOY | |
Shell Size | 10 | |
Termination Type | CRIMP | |
Total Number of Contacts | 6 | |
Unique Insert Number | 10-98 |
Alternate Parts for MS27513E10B98P
This table gives cross-reference parts and alternative options found for MS27513E10B98P. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MS27513E10B98P, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MS27513E10B98P | MIL Series Connector, 6 Contact(s), Aluminum Alloy, Male, Crimp Terminal, Receptacle, | ITT Interconnect Solutions | MS27513E10B98P vs MS27513E10B98P |