Part Details for MS27513E14B18S-LC by Conesys
Overview of MS27513E14B18S-LC by Conesys
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MS27513E14B18S-LC
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2403-MS27513E14B18S-LC-ND
|
DigiKey | AE2 18C 18#20 SKT RECP Min Qty: 1 Lead time: 2 Weeks Container: Box MARKETPLACE PRODUCT |
7 In Stock |
|
$33.9300 / $56.5600 | Buy Now |
DISTI #
MS27513E14B18S-LC
|
Avnet Americas | Circular Housing MIL-DTL-38999 Series II Receptacle 18 Position Socket Contact Crimp Box Mount, WITHOUT contacts - Bulk (Alt: MS27513E14B18S-LC) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
RFQ | |
DISTI #
32847360
|
Verical | Conn Circular SKT 18 POS Crimp ST Box Mount 18 Terminal 1 Port RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 | Americas - 7 |
|
$43.2233 | Buy Now |