There are no models available for this part yet.
Overview of MS27513E8F35P by Conesys
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 7 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Price & Stock for MS27513E8F35P by Conesys
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
2403-MS27513E8F35P-ND
|
DigiKey | CONN RCPT MALE 6POS GOLD CRIMP Min Qty: 1 Lead time: 1 Weeks Container: Box MARKETPLACE PRODUCT |
17 In Stock |
|
$18.3800 / $30.6400 | Buy Now | |
DISTI #
AER MS27513E8F35P
|
Avnet Americas | Conn MIL-DTL-38999 Circular PIN 6 POS Crimp ST Box Mount 6 Terminal 1 Port - Bulk (Alt: AER MS27513E8F35P) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 0 Weeks, 4 Days Container: Bulk | 17 Factory Stock |
|
$24.2570 / $35.7909 | Buy Now | |
DISTI #
MS27513E8F35P
|
Avnet Americas | Conn MIL-DTL-38999 Circular PIN 6 POS Crimp ST Box Mount 6 Terminal 1 Port - Bulk (Alt: MS27513E8F35P) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
RFQ | ||
DISTI #
AERMS27513E8F35P
|
Heilind Electronics | MIL-DTL-38999 Series II connectors have up to 128 contacts contained in an insert. They are environmentally sealed and have an operating temperature between -65 C and 200 C. MIL-DTL-38999 II harsh environment thin walled restricted length connectors fea | Americas - 2 in Stock |
|
$25.6536 / $32.4945 | Buy Now | |
DISTI #
33269829
|
Verical | Conn Circular PIN 6 POS Crimp ST Box Mount 6 Terminal 1 Port RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 | Americas - 17 |
|
$24.0544 / $26.3447 | Buy Now | |
DISTI #
AERMS27513E8F35P
|
Interstate Connecting Components | MIL-DTL-38999 Series II connectors have up to 128 contacts contained in an insert. They are environmentally sealed and have an operating temperature between -65 C and 200 C. MIL-DTL-38999 II harsh environment thin walled restricted length connectors fea | 6 |
|
$25.6536 / $32.4945 | Buy Now | |
Powell Electronics | Front, box mount rec. (long grommet) Min Qty: 1 | 10 |
|
$28.6200 / $34.9800 | Buy Now |