Part Details for MS27656E15B5P by Amphenol Corporation
Overview of MS27656E15B5P by Amphenol Corporation
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (3 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MS27656E15B5P
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
MS27656E15B5P
|
Avnet Americas | Conn Subminiature Cylindrical PIN 5 POS Crimp ST Wall Mount 5 Terminal 1 Port - Bulk (Alt: MS27656E15B5P) RoHS: Not Compliant Min Qty: 8 Package Multiple: 1 Lead time: 12 Weeks, 0 Days Container: Bulk | 0 |
|
$141.7715 | Buy Now |
DISTI #
654-MS27656E15B5P
|
Mouser Electronics | Circular MIL Spec Connector 5P Sz 15 Crimp strt Wall Mnt Receptacle RoHS: Not Compliant | 10 |
|
$47.2400 / $71.3800 | Buy Now |
DISTI #
MS27656E15B5P
|
TTI | Circular MIL Spec Connector 5P Sz 15 Crimp strt Wall Mnt Receptacle Min Qty: 11 Package Multiple: 1 Container: Each | Americas - 0 |
|
$41.3800 / $43.0500 | Buy Now |
DISTI #
MS27656E15B5P
|
PEI Genesis | LJT 5C 5#16 PIN RECP Min Qty: 1 | 37 |
|
$43.2700 / $56.5800 | Buy Now |
|
Powell Electronics | RECEPT Min Qty: 8 | 1 |
|
$77.3700 / $366.5700 | Buy Now |
Part Details for MS27656E15B5P
MS27656E15B5P CAD Models
MS27656E15B5P Part Data Attributes
|
MS27656E15B5P
Amphenol Corporation
Buy Now
Datasheet
|
Compare Parts:
MS27656E15B5P
Amphenol Corporation
MIL Series Connector, 5 Contact(s), Aluminum Alloy, Male, Crimp Terminal, Receptacle,
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | AMPHENOL CORP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.20 | |
Factory Lead Time | 12 Weeks | |
Additional Feature | STANDARD: MIL-DTL-38999, COMPATIBLE CONTACT: M39029/58-364 | |
Backshell Type | SOLID | |
Body/Shell Style | RECEPTACLE | |
Connector Type | MIL SERIES CONNECTOR | |
Contact Finish Mating | GOLD | |
Contact Finish Termination | Gold (Au) | |
Contact Gender | MALE | |
Contact Material | NOT SPECIFIED | |
Coupling Type | BAYONET | |
DIN Conformance | NO | |
Empty Shell | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
JESD-609 Code | e4 | |
MIL Conformance | YES | |
Mixed Contacts | NO | |
Mounting Type | CABLE AND PANEL | |
Option | GENERAL PURPOSE | |
Shell Finish | CADMIUM | |
Shell Material | ALUMINUM ALLOY | |
Shell Size | 15 | |
Termination Type | CRIMP | |
Total Number of Contacts | 5 |
Alternate Parts for MS27656E15B5P
This table gives cross-reference parts and alternative options found for MS27656E15B5P. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MS27656E15B5P, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MS27656T15B5P | MIL Series Connector, 5 Contact(s), Aluminum Alloy, Male, Crimp Terminal, Receptacle, | Amphenol Corporation | MS27656E15B5P vs MS27656T15B5P |
MS27656T15A5P | MIL Series Connector, 5 Contact(s), Aluminum Alloy, Male, Crimp Terminal, Receptacle, | Amphenol Corporation | MS27656E15B5P vs MS27656T15A5P |
MS27656E15F5P | MIL Series Connector, 5 Contact(s), Aluminum Alloy, Male, Crimp Terminal, Receptacle, | Amphenol Corporation | MS27656E15B5P vs MS27656E15F5P |