MS27656P15F35SA
Description: MIL Series Connector, 37 Contact(s), Aluminum Alloy, Female, Crimp Terminal, Receptacle

Overview of MS27656P15F35SA by Amphenol Corporation

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Automotive

Price & Stock for MS27656P15F35SA by Amphenol Corporation

Part # Manufacturer Description Stock Price Buy
DISTI # 654-MS27656P15F35SA
Mouser Electronics Circular MIL Spec Connector MS-LJT-RE CRIMP, MIL-C-38999 RoHS: Compliant 4
  • 1 $257.2100
  • 10 $240.8200
  • 25 $231.6900
$231.6900 / $257.2100 Buy Now

CAD Models for MS27656P15F35SA by Amphenol Corporation
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for MS27656P15F35SA by Amphenol Corporation

MS27656P15F35SA
Amphenol Corporation
-
-
Pbfree Code
No
Rohs Code
No
Part Life Cycle Code
Active
Ihs Manufacturer
AMPHENOL CORP
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8536.69.40.20
Samacsys Manufacturer
Amphenol
Additional Feature
STANDARD: MIL-DTL-38999, COMPATIBLE CONTACT: M39029/56-348
Backshell Type
SOLID
Body/Shell Style
RECEPTACLE
Connector Type
MIL SERIES CONNECTOR
Contact Finish Mating
NOT SPECIFIED
Contact Gender
FEMALE
Contact Material
NOT SPECIFIED
Coupling Type
BAYONET
DIN Conformance
NO
Empty Shell
NO
Filter Feature
NO
IEC Conformance
NO
MIL Conformance
YES
Mixed Contacts
NO
Mounting Type
CABLE AND PANEL
Option
GENERAL PURPOSE
Shell Finish
NICKEL
Shell Material
ALUMINUM ALLOY
Shell Size
15
Termination Type
CRIMP
Total Number of Contacts
37
Want to compare parts?
  1. MS27656P15F35SA
    Amphenol Corporation
    MIL Series Connector, 37 Contact(s), Aluminum Alloy, Female, Crimp Terminal, Receptacle
    VS

Alternate Parts for MS27656P15F35SA

This table gives cross-reference parts and alternative options found for MS27656P15F35SA. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MS27656P15F35SA, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
MS27656Y15D35SA CONNECTOR, 37 CONTACT(S), CARBON STEEL, FEMALE, MIL SERIES CONNECTOR, RECEPTACLE TE Connectivity MS27656P15F35SA vs MS27656Y15D35SA
KJL3P15N35SA MIL Series Connector, 37 Contact(s), Aluminum Alloy, Female, Crimp Terminal, Receptacle, ITT Interconnect Solutions MS27656P15F35SA vs KJL3P15N35SA
76040G-15D-35JA MIL Series Connector, 37 Contact(s), Carbon Steel, Female, Crimp Terminal, Receptacle HiRel Connectors Inc MS27656P15F35SA vs 76040G-15D-35JA
MB911Y15E35SA 37 CONTACT(S), STAINLESS STEEL, FEMALE, MIL SERIES CONNECTOR, RECEPTACLE TE's AMP MS27656P15F35SA vs MB911Y15E35SA
KJL3P15B35SA MIL Series Connector, 37 Contact(s), Aluminum Alloy, Female, Crimp Terminal, Receptacle, ITT Interconnect Solutions MS27656P15F35SA vs KJL3P15B35SA
MS27656P15B35SA MIL Series Connector, 37 Contact(s), Aluminum Alloy, Female, Crimp Terminal, Receptacle Amphenol Corporation MS27656P15F35SA vs MS27656P15B35SA
MS27656E-15E-35JA MIL Series Connector, 37 Contact(s), Steel, Female, Crimp Terminal, Receptacle HiRel Connectors Inc MS27656P15F35SA vs MS27656E-15E-35JA
MS27656T15B35SA MIL Series Connector, 37 Contact(s), Female, Crimp Terminal, Receptacle, Corsair Electrical Connectors Inc MS27656P15F35SA vs MS27656T15B35SA
MB911T15B35SA 37 CONTACT(S), ALUMINUM ALLOY, FEMALE, MIL SERIES CONNECTOR, RECEPTACLE TE's AMP MS27656P15F35SA vs MB911T15B35SA
MB911Y15E35SA CONNECTOR, 37 CONTACT(S), STAINLESS STEEL, FEMALE, MIL SERIES CONNECTOR, RECEPTACLE TE Connectivity MS27656P15F35SA vs MB911Y15E35SA
Part Number Description Manufacturer Compare
MS27656P15B35SA MIL Series Connector, 37 Contact(s), Aluminum Alloy, Female, Crimp Terminal, Receptacle, Defense Logistics Agency MS27656P15F35SA vs MS27656P15B35SA
76040G-15B-35SA MIL Series Connector, 37 Contact(s), Metal, Female, Crimp Terminal, Receptacle HiRel Connectors Inc MS27656P15F35SA vs 76040G-15B-35SA
AE156T15B35SA MIL Series Connector, 37 Contact(s), Aluminum Alloy, Female, Crimp Terminal, Receptacle, Aero-Electric Connector Inc MS27656P15F35SA vs AE156T15B35SA
MS27656T-15F-35SA MIL Series Connector, 37 Contact(s), Metal, Female, Crimp Terminal, Receptacle HiRel Connectors Inc MS27656P15F35SA vs MS27656T-15F-35SA
MS27656T15F35SA MIL Series Connector, 37 Contact(s), Aluminum Alloy, Female, Crimp Terminal, Receptacle, Defense Logistics Agency MS27656P15F35SA vs MS27656T15F35SA
KJL3G15N35SA MIL Series Connector, ITT Interconnect Solutions MS27656P15F35SA vs KJL3G15N35SA
76040G-15D-35JA MIL Series Connector, 37 Contact(s), Carbon Steel, Female, Crimp Terminal, Receptacle HiRel Connectors Inc MS27656P15F35SA vs 76040G-15D-35JA
MB911T15A35SA 37 CONTACT(S), ALUMINUM ALLOY, FEMALE, MIL SERIES CONNECTOR, RECEPTACLE TE's AMP MS27656P15F35SA vs MB911T15A35SA
MB911T15N35SA CONNECTOR, 37 CONTACT(S), STAINLESS STEEL, FEMALE, MIL SERIES CONNECTOR, RECEPTACLE TE Connectivity MS27656P15F35SA vs MB911T15N35SA
MS27656G-15D-35JA MIL Series Connector, 37 Contact(s), Carbon Steel, Female, Crimp Terminal, Receptacle HiRel Connectors Inc MS27656P15F35SA vs MS27656G-15D-35JA

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for MS27656P15F35SA by Amphenol Corporation.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: MS27656P15F35SA by Amphenol Corporation

Select Manufacturer
Which Manufacturer of MS27656P15F35SA would you like to use for your alert(s)?
  • Please alert me when MS27656P15F35SA inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for MS27656P15F35SA alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for MS27656P15F35SA to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for MS27656P15F35SA alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for MS27656P15F35SA.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare MS27656P15F35SA by Amphenol Corporation

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: