Part Details for MS27656T13F4P by SOURIAU-SUNBANK
Overview of MS27656T13F4P by SOURIAU-SUNBANK
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MS27656T13F4P
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
05AK2830
|
Newark | 8Lt 4C 4#16 Pin Recp |Souriau-Sunbank/eaton MS27656T13F4P Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 147 |
|
$74.1400 / $104.0400 | Buy Now |
DISTI #
SOUMS27656T13F4P-ND
|
DigiKey | CONN RCPT MALE 4POS GOLD CRIMP Min Qty: 1 Lead time: 12 Weeks Container: Bulk MARKETPLACE PRODUCT |
147 In Stock |
|
$26.7800 / $43.6100 | Buy Now |
DISTI #
649-MS27656T13F4P
|
Mouser Electronics | Circular MIL Spec Connector 8LT 4C 4#16 PIN RECP RoHS: Compliant | 0 |
|
$70.1600 / $72.1100 | Order Now |
DISTI #
70447342
|
RS | Recpt, Rear Wall Mtg | Souriau-Sunbank by Eaton MS27656T13F4P RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$49.3800 / $52.2500 | RFQ |
DISTI #
MS27656T13F4P
|
TTI | Circular MIL Spec Connector 8LT 4C 4#16 PIN RECP Min Qty: 1 Package Multiple: 1 Container: Each |
Americas - 2 In Stock |
|
$28.0100 / $44.8400 | Buy Now |