MS27656T15B18PD
Description: MIL Series Connector,

Overview of MS27656T15B18PD by ITT Interconnect Solutions

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Space Technology Aerospace and Defense

CAD Models for MS27656T15B18PD by ITT Interconnect Solutions
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for MS27656T15B18PD by ITT Interconnect Solutions

MS27656T15B18PD
ITT Interconnect Solutions
-
-
Part Life Cycle Code
Obsolete
Ihs Manufacturer
ITT CANNON
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8536.69.40.20
Additional Feature
STANDARD: MIL-DTL-38999 SERIES I, POLARIZED
Backshell Type
SOLID
Body/Shell Style
RECEPTACLE
Connector Type
MIL SERIES CONNECTOR
Contact Gender
MALE
Contact Part Numbers
980-0008-881,AS39029/58-365
Contact Quantities
18
Contact Sizes
20
Coupling Type
BAYONET
Degrees of Rotation
116
Empty Shell
NO
Environmental Characteristics
CORROSION/ENVIRONMENT/FLUID/IMMERSION RESISTANT
Filter Feature
NO
Insulator Material
PLASTIC
Mating Information
MULTIPLE MATING PARTS AVAILABLE
Mixed Contacts
NO
Mounting Type
CABLE AND PANEL
Operating Temperature-Max
175 °C
Operating Temperature-Min
-65 °C
Option
GENERAL PURPOSE
Polarization
D
Shell Finish
CADMIUM
Shell Material
ALUMINUM ALLOY
Shell Size
15
Termination Type
CRIMP
Total Number of Contacts
18
Unique Insert Number
15-18
Want to compare parts?
  1. MS27656T15B18PD
    ITT Interconnect Solutions
    MIL Series Connector,
    VS

Alternate Parts for MS27656T15B18PD

This table gives cross-reference parts and alternative options found for MS27656T15B18PD. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MS27656T15B18PD, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
MS27656T-15N-18HD MIL Series Connector, 18 Contact(s), Steel, Male, Crimp Terminal, Receptacle HiRel Connectors Inc MS27656T15B18PD vs MS27656T-15N-18HD
76040G-15B-18HD MIL Series Connector, 18 Contact(s), Metal, Male, Crimp Terminal, Receptacle HiRel Connectors Inc MS27656T15B18PD vs 76040G-15B-18HD
MS27656Y15A18PD CONNECTOR, 18 CONTACT(S), ALUMINUM ALLOY, MALE, MIL SERIES CONNECTOR, RECEPTACLE TE Connectivity MS27656T15B18PD vs MS27656Y15A18PD
MB911E15F18PD 18 CONTACT(S), ALUMINUM ALLOY, MALE, MIL SERIES CONNECTOR, RECEPTACLE TE's AMP MS27656T15B18PD vs MB911E15F18PD
MS27656G15G18HD MIL Series Connector, 18 Contact(s), Aluminum Alloy, Male, Crimp Terminal, Receptacle TE Connectivity MS27656T15B18PD vs MS27656G15G18HD
MS27656E15D18PD MIL Series Connector, 18 Contact(s), Carbon Steel, Male, Crimp Terminal, Receptacle TE Connectivity MS27656T15B18PD vs MS27656E15D18PD
MS27656E15N18PD 18 CONTACT(S), STAINLESS STEEL, MALE, MIL SERIES CONNECTOR, RECEPTACLE TE's AMP MS27656T15B18PD vs MS27656E15N18PD
MS27656E-15C-18HD MIL Series Connector, 18 Contact(s), Metal, Male, Crimp Terminal, Receptacle HiRel Connectors Inc MS27656T15B18PD vs MS27656E-15C-18HD
MS27656Y15N18PD 18 CONTACT(S), STAINLESS STEEL, MALE, MIL SERIES CONNECTOR, RECEPTACLE TE's AMP MS27656T15B18PD vs MS27656Y15N18PD
MS27656Y15D18PD 18 CONTACT(S), CARBON STEEL, MALE, MIL SERIES CONNECTOR, RECEPTACLE TE's AMP MS27656T15B18PD vs MS27656Y15D18PD
Part Number Description Manufacturer Compare
MS27656T-15D-18HD MIL Series Connector, 18 Contact(s), Carbon Steel, Male, Crimp Terminal, Receptacle HiRel Connectors Inc MS27656T15B18PD vs MS27656T-15D-18HD
MS27656E-15D-18PD MIL Series Connector, 18 Contact(s), Carbon Steel, Male, Crimp Terminal, Receptacle HiRel Connectors Inc MS27656T15B18PD vs MS27656E-15D-18PD
MS27656T15A18PD MIL Series Connector, 18 Contact(s), Aluminum Alloy, Male, Crimp Terminal, Receptacle, Defense Logistics Agency MS27656T15B18PD vs MS27656T15A18PD
MS27656E15F18PD MIL Series Connector, 18 Contact(s), Aluminum Alloy, Male, Crimp Terminal, Receptacle, Defense Logistics Agency MS27656T15B18PD vs MS27656E15F18PD
MS27656E-15B-18PD MIL Series Connector, 18 Contact(s), Metal, Male, Crimp Terminal, Receptacle HiRel Connectors Inc MS27656T15B18PD vs MS27656E-15B-18PD
MB911E15E18PD CONNECTOR, 18 CONTACT(S), STAINLESS STEEL, MALE, MIL SERIES CONNECTOR, RECEPTACLE TE Connectivity MS27656T15B18PD vs MB911E15E18PD
MS27656G-15N-18HD MIL Series Connector, 18 Contact(s), Steel, Male, Crimp Terminal, Receptacle HiRel Connectors Inc MS27656T15B18PD vs MS27656G-15N-18HD
76040T-15E-18HD MIL Series Connector, 18 Contact(s), Steel, Male, Crimp Terminal, Receptacle HiRel Connectors Inc MS27656T15B18PD vs 76040T-15E-18HD
76040E-15B-18HD MIL Series Connector, 18 Contact(s), Metal, Male, Crimp Terminal, Receptacle HiRel Connectors Inc MS27656T15B18PD vs 76040E-15B-18HD
MB911T15N18PD 18 CONTACT(S), STAINLESS STEEL, MALE, MIL SERIES CONNECTOR, RECEPTACLE TE's AMP MS27656T15B18PD vs MB911T15N18PD

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for MS27656T15B18PD by ITT Interconnect Solutions.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: MS27656T15B18PD by ITT Interconnect Solutions

Select Manufacturer
Which Manufacturer of MS27656T15B18PD would you like to use for your alert(s)?
  • Please alert me when MS27656T15B18PD inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for MS27656T15B18PD alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for MS27656T15B18PD to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for MS27656T15B18PD alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for MS27656T15B18PD.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare MS27656T15B18PD by ITT Interconnect Solutions

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: