Part Details for MS27656T15B18S by SOURIAU-SUNBANK
Overview of MS27656T15B18S by SOURIAU-SUNBANK
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Telecommunications
Price & Stock for MS27656T15B18S
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1792-299185-ND
|
DigiKey | 8LT 18C 18#20 SKT RECP Min Qty: 1 Lead time: 12 Weeks Container: Bulk MARKETPLACE PRODUCT |
55 In Stock |
|
$35.6600 / $58.0700 | Buy Now |
DISTI #
2899-MS27656T15B18SS-ND
|
DigiKey | CONNECTOR Min Qty: 1 Lead time: 1 Weeks Container: Bag MARKETPLACE PRODUCT |
37 In Stock |
|
$43.2465 / $51.4800 | Buy Now |
DISTI #
649-MS27656T15B18S
|
Mouser Electronics | Circular MIL Spec Connector 8LT 18C 18#20 SKT RECP | 0 |
|
$52.7800 | Order Now |
DISTI #
70447357
|
RS | Recpt, Rear Wall Mtg | Souriau-Sunbank by Eaton MS27656T15B18S RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$37.3200 / $53.3100 | RFQ |
DISTI #
MS27656T15B18S
|
TTI | Circular MIL Spec Connector 8LT 18C 18#20 SKT RECP Min Qty: 1 Package Multiple: 1 Container: Each |
Americas - 233 In Stock |
|
$28.4300 / $43.1000 | Buy Now |
DISTI #
SOGMS27656T15B18S
|
Interstate Connecting Components | MIL-DTL-38999 Series I connectors have up to 128 contacts contained in an insert. They are environmentally sealed and have an operating temperature between -65 C and 200 C. MIL-DTL-38999 I harsh environment connector family feature front wall mount rea | 0 |
|
Buy Now | |
DISTI #
MS27656T15B18S
|
PEI Genesis | 8LT 18C 18#20 SKT RECP Min Qty: 1 | 95 |
|
$35.8300 / $54.2600 | Buy Now |
Part Details for MS27656T15B18S
MS27656T15B18S CAD Models
MS27656T15B18S Part Data Attributes
|
MS27656T15B18S
SOURIAU-SUNBANK
Buy Now
Datasheet
|
Compare Parts:
MS27656T15B18S
SOURIAU-SUNBANK
MIL Series Connector, 18 Contact(s), Aluminum Alloy, Female, Receptacle
|
Pbfree Code | Yes | |
Rohs Code | No | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | SOURIAU-SUNBANK CONNECTION TECHNOLOGIES | |
Reach Compliance Code | not_compliant | |
Additional Feature | STANDARD: MIL-C-38999 | |
Backshell Type | SOLID | |
Body/Shell Style | RECEPTACLE | |
Connector Type | MIL SERIES CONNECTOR | |
Contact Finish Mating | GOLD OVER NICKEL | |
Contact Finish Termination | Gold (Au) - with Nickel (Ni) barrier | |
Contact Gender | FEMALE | |
Contact Material | COPPER ALLOY | |
Coupling Type | BAYONET | |
DIN Conformance | NO | |
Empty Shell | NO | |
Environmental Characteristics | FLUID RESISTANT | |
Filter Feature | NO | |
IEC Conformance | NO | |
JESD-609 Code | e4 | |
MIL Conformance | YES | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Type | PANEL | |
Option | GENERAL PURPOSE | |
Shell Finish | OLIVE GREEN CADMIUM | |
Shell Material | ALUMINUM ALLOY | |
Shell Size | 15 | |
Total Number of Contacts | 18 |