Part Details for MS27656T15B35PA by SOURIAU-SUNBANK
Overview of MS27656T15B35PA by SOURIAU-SUNBANK
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MS27656T15B35PA
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
SMS27656T15B35PA-ND
|
DigiKey | CONN RCPT MALE 37POS GOLD CRIMP Lead time: 12 Weeks Container: Bulk MARKETPLACE PRODUCT | Temporarily Out of Stock |
|
Buy Now | |
DISTI #
649-MS27656T15B35PA
|
Mouser Electronics | Circular MIL Spec Connector 37P Sz 15 Flange Mnt Recpt Pin | 0 |
|
$86.4500 / $101.3800 | Order Now |
DISTI #
70447365
|
RS | Connector RCPT 37POS WALL MNT W/PINS | Souriau-Sunbank by Eaton MS27656T15B35PA RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$101.3800 | RFQ |
DISTI #
MS27656T15B35PA
|
TTI | Circular MIL Spec Connector 37P Sz 15 Flange Mnt Recpt Pin Min Qty: 1 Package Multiple: 1 Container: Each |
Americas - 1 In Stock |
|
$38.7200 / $56.4400 | Buy Now |
DISTI #
SOIMS27656T15B35PA
|
Interstate Connecting Components | 0 |
|
Buy Now | ||
DISTI #
MS27656T15B35PA
|
FDH Electronics | Connector 38999 Min Qty: 1 | 37 |
|
$25.0220 / $33.2110 | Buy Now RFQ |
Part Details for MS27656T15B35PA
MS27656T15B35PA CAD Models
MS27656T15B35PA Part Data Attributes
|
MS27656T15B35PA
SOURIAU-SUNBANK
Buy Now
Datasheet
|
Compare Parts:
MS27656T15B35PA
SOURIAU-SUNBANK
MIL Series Connector, 37 Contact(s), Aluminum Alloy, Male, Receptacle,
|
Pbfree Code | Yes | |
Rohs Code | No | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | SOURIAU-SUNBANK CONNECTION TECHNOLOGIES | |
Reach Compliance Code | not_compliant | |
Additional Feature | STANDARD: MIL-C-38999 | |
Backshell Type | SOLID | |
Body/Shell Style | RECEPTACLE | |
Connector Type | MIL SERIES CONNECTOR | |
Contact Finish Mating | GOLD OVER NICKEL | |
Contact Finish Termination | GOLD OVER NICKEL | |
Contact Gender | MALE | |
Contact Material | COPPER ALLOY | |
Coupling Type | BAYONET | |
DIN Conformance | NO | |
Empty Shell | NO | |
Environmental Characteristics | FLUID RESISTANT | |
Filter Feature | NO | |
IEC Conformance | NO | |
JESD-609 Code | e4 | |
MIL Conformance | YES | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Type | PANEL | |
Option | GENERAL PURPOSE | |
Shell Finish | OLIVE GREEN CADMIUM | |
Shell Material | ALUMINUM ALLOY | |
Shell Size | 15 | |
Total Number of Contacts | 37 |