MS27656T17F35PA
Description: MIL Series Connector,

Overview of MS27656T17F35PA by Aero-Electric Connector Inc

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Space Technology Aerospace and Defense

Price & Stock for MS27656T17F35PA by Aero-Electric Connector Inc

Part # Manufacturer Description Stock Price Buy
DISTI # MS27656T17F35PA
PEI Genesis AE1 55C 55#22D PIN RECP Min Qty: 1 65
  • 1 $66.6900
  • 10 $57.8000
  • 25 $51.0000
  • 50 $45.6300
$45.6300 / $66.6900 Buy Now

CAD Models for MS27656T17F35PA by Aero-Electric Connector Inc
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for MS27656T17F35PA by Aero-Electric Connector Inc

MS27656T17F35PA
Aero-Electric Connector Inc
-
-
Rohs Code
No
Part Life Cycle Code
Active
Ihs Manufacturer
AERO-ELECTRIC CONNECTOR INC
Reach Compliance Code
unknown
ECCN Code
EAR99
HTS Code
8536.69.40.20
Additional Feature
STANDARD: MIL-DTL-38999
Backshell Type
SOLID
Body/Shell Style
RECEPTACLE
Connector Type
MIL SERIES CONNECTOR
Contact Finish Mating
NOT SPECIFIED
Contact Gender
MALE
Contact Material
NOT SPECIFIED
Contact Quantities
55
Contact Sizes
22D
Coupling Type
BAYONET
Empty Shell
NO
Environmental Characteristics
CORROSION/ENVIRONMENT/FLUID RESISTANT
Filter Feature
NO
Mating Information
MULTIPLE MATING PARTS AVAILABLE
Mixed Contacts
NO
Mounting Type
CABLE AND PANEL
Operating Temperature-Max
200 °C
Operating Temperature-Min
-65 °C
Option
GENERAL PURPOSE
Polarization
A
Shell Finish
NICKEL
Shell Material
ALUMINUM ALLOY
Shell Size
17
Termination Type
CRIMP
Total Number of Contacts
55
Unique Insert Number
17-35
Want to compare parts?
  1. MS27656T17F35PA
    Aero-Electric Connector Inc
    MIL Series Connector,
    VS

Alternate Parts for MS27656T17F35PA

This table gives cross-reference parts and alternative options found for MS27656T17F35PA. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MS27656T17F35PA, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
MS27656T17B35PA MIL Series Connector, 55 Contact(s), Aluminum Alloy, Male, Crimp Terminal, Receptacle, ITT Interconnect Solutions MS27656T17F35PA vs MS27656T17B35PA
MB911T17N35PA CONNECTOR, 55 CONTACT(S), STAINLESS STEEL, MALE, MIL SERIES CONNECTOR, RECEPTACLE TE Connectivity MS27656T17F35PA vs MB911T17N35PA
MB911E17A35PA 55 CONTACT(S), ALUMINUM ALLOY, MALE, MIL SERIES CONNECTOR, RECEPTACLE TE's AMP MS27656T17F35PA vs MB911E17A35PA
MB911Y17F35PA CONNECTOR, 55 CONTACT(S), ALUMINUM ALLOY, MALE, MIL SERIES CONNECTOR, RECEPTACLE TE Connectivity MS27656T17F35PA vs MB911Y17F35PA
MS27656T-17F-35HA MIL Series Connector, 55 Contact(s), Metal, Male, Crimp Terminal, Receptacle HiRel Connectors Inc MS27656T17F35PA vs MS27656T-17F-35HA
MB911Y17A35PA CONNECTOR, 55 CONTACT(S), ALUMINUM ALLOY, MALE, MIL SERIES CONNECTOR, RECEPTACLE TE Connectivity MS27656T17F35PA vs MB911Y17A35PA
MS27656E-17F-35PA MIL Series Connector, 55 Contact(s), Metal, Male, Crimp Terminal, Receptacle HiRel Connectors Inc MS27656T17F35PA vs MS27656E-17F-35PA
MB911E17N35PA CONNECTOR, 55 CONTACT(S), STAINLESS STEEL, MALE, MIL SERIES CONNECTOR, RECEPTACLE TE Connectivity MS27656T17F35PA vs MB911E17N35PA
MS27656G-17D-35HA MIL Series Connector, 55 Contact(s), Carbon Steel, Male, Crimp Terminal, Receptacle HiRel Connectors Inc MS27656T17F35PA vs MS27656G-17D-35HA
MS27656T-17N-35PA MIL Series Connector, 55 Contact(s), Steel, Male, Crimp Terminal, Receptacle HiRel Connectors Inc MS27656T17F35PA vs MS27656T-17N-35PA
Part Number Description Manufacturer Compare
MS27656T17C35PA MIL Series Connector, 55 Contact(s), Aluminum Alloy, Male, Crimp Terminal, Receptacle, Defense Logistics Agency MS27656T17F35PA vs MS27656T17C35PA
76040T-17D-35HA MIL Series Connector, 55 Contact(s), Carbon Steel, Male, Crimp Terminal, Receptacle HiRel Connectors Inc MS27656T17F35PA vs 76040T-17D-35HA
76040E-17N-35PA MIL Series Connector, 55 Contact(s), Steel, Male, Crimp Terminal, Receptacle HiRel Connectors Inc MS27656T17F35PA vs 76040E-17N-35PA
MS27656E17F35PA MIL Series Connector, 55 Contact(s), Aluminum Alloy, Male, Crimp Terminal, Receptacle, Defense Logistics Agency MS27656T17F35PA vs MS27656E17F35PA
MB911Y17F35PA 55 CONTACT(S), ALUMINUM ALLOY, MALE, MIL SERIES CONNECTOR, RECEPTACLE TE's AMP MS27656T17F35PA vs MB911Y17F35PA
76040E-17C-35PA MIL Series Connector, 55 Contact(s), Metal, Male, Crimp Terminal, Receptacle HiRel Connectors Inc MS27656T17F35PA vs 76040E-17C-35PA
76040G-17F-35HA MIL Series Connector, 55 Contact(s), Metal, Male, Crimp Terminal, Receptacle HiRel Connectors Inc MS27656T17F35PA vs 76040G-17F-35HA
MS27656E-17E-35PA MIL Series Connector, 55 Contact(s), Steel, Male, Crimp Terminal, Receptacle HiRel Connectors Inc MS27656T17F35PA vs MS27656E-17E-35PA
76040E-17N-35HA MIL Series Connector, 55 Contact(s), Steel, Male, Crimp Terminal, Receptacle HiRel Connectors Inc MS27656T17F35PA vs 76040E-17N-35HA
MS27656Y17B35PA 55 CONTACT(S), ALUMINUM ALLOY, MALE, MIL SERIES CONNECTOR, RECEPTACLE TE's AMP MS27656T17F35PA vs MS27656Y17B35PA

Related Parts for MS27656T17F35PA

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for MS27656T17F35PA by Aero-Electric Connector Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: MS27656T17F35PA by Aero-Electric Connector Inc

Select Manufacturer
Which Manufacturer of MS27656T17F35PA would you like to use for your alert(s)?
  • Please alert me when MS27656T17F35PA inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for MS27656T17F35PA alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for MS27656T17F35PA to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for MS27656T17F35PA alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for MS27656T17F35PA.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare MS27656T17F35PA by Aero-Electric Connector Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: