Part Details for MS27656T25B35S by SOURIAU-SUNBANK
Overview of MS27656T25B35S by SOURIAU-SUNBANK
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Telecommunications
Price & Stock for MS27656T25B35S
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2899-MS27656T25B35SS-ND
|
DigiKey | CONNECTOR Min Qty: 1 Lead time: 1 Weeks Container: Bag MARKETPLACE PRODUCT |
4 In Stock |
|
$87.6090 / $104.2800 | Buy Now |
DISTI #
649-MS27656T25B35S
|
Mouser Electronics | Circular MIL Spec Connector 128P SZ 25 Rear MNT REC MIL-38999 I,SJT RoHS: Not Compliant | 0 |
|
$166.1300 / $185.9700 | Order Now |
DISTI #
70447542
|
RS | Connector, Circular, 128P SZ 25 Rear MNT REC MIL-38999 I, SJT | Souriau-Sunbank by Eaton MS27656T25B35S RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$209.2200 | RFQ |
DISTI #
MS27656T25B35S
|
TTI | Circular MIL Spec Connector 128P SZ 25 Rear MNT REC MIL-38999 I,SJT Min Qty: 1 Package Multiple: 1 Container: Each |
Americas - 63 In Stock |
|
$86.0300 / $110.5400 | Buy Now |
DISTI #
MS27656T25B35S
|
PEI Genesis | 8LT 128C 128#22D SKT RECP | 0 |
|
Buy Now |
Part Details for MS27656T25B35S
MS27656T25B35S CAD Models
MS27656T25B35S Part Data Attributes
|
MS27656T25B35S
SOURIAU-SUNBANK
Buy Now
Datasheet
|
Compare Parts:
MS27656T25B35S
SOURIAU-SUNBANK
MIL Series Connector, 128 Contact(s), Aluminum Alloy, Female, Receptacle,
|
Pbfree Code | Yes | |
Rohs Code | No | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | SOURIAU-SUNBANK CONNECTION TECHNOLOGIES | |
Reach Compliance Code | not_compliant | |
Additional Feature | STANDARD: MIL-C-38999 | |
Backshell Type | SOLID | |
Body/Shell Style | RECEPTACLE | |
Connector Type | MIL SERIES CONNECTOR | |
Contact Finish Mating | GOLD OVER NICKEL | |
Contact Finish Termination | GOLD OVER NICKEL | |
Contact Gender | FEMALE | |
Contact Material | COPPER ALLOY | |
Coupling Type | BAYONET | |
DIN Conformance | NO | |
Empty Shell | NO | |
Environmental Characteristics | FLUID RESISTANT | |
Filter Feature | NO | |
IEC Conformance | NO | |
JESD-609 Code | e4 | |
MIL Conformance | YES | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Type | PANEL | |
Operating Temperature-Max | 175 °C | |
Operating Temperature-Min | -65 °C | |
Option | GENERAL PURPOSE | |
Shell Finish | OLIVE GREEN CADMIUM | |
Shell Material | ALUMINUM ALLOY | |
Shell Size | 25 | |
Total Number of Contacts | 128 |