Part Details for MS27656T25B4SB by Amphenol Corporation
Overview of MS27656T25B4SB by Amphenol Corporation
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MS27656T25B4SB
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
MS27656T25B4SB
|
Avnet Americas | Conn Subminiature Cylindrical SKT 56 POS Crimp ST Wall Mount 56 Terminal 1 Port - Bulk (Alt: MS27656T25B4SB) RoHS: Not Compliant Min Qty: 4 Package Multiple: 1 Container: Bulk | 0 |
|
$88.0625 / $506.2765 | Buy Now |
DISTI #
654-MS27656T25B4SB
|
Mouser Electronics | Circular MIL Spec Connector 56P Sz 25 Wall Mount Recpt Skt | 0 |
|
$271.4000 | Order Now |
DISTI #
MS27656T25B4SB
|
Avnet Americas | Conn Subminiature Cylindrical SKT 56 POS Crimp ST Wall Mount 56 Terminal 1 Port - Bulk (Alt: MS27656T25B4SB) RoHS: Not Compliant Min Qty: 4 Package Multiple: 1 Container: Bulk | 0 |
|
$88.0625 / $506.2765 | Buy Now |
|
Powell Electronics | MIL-DTL-38999 Series I Circular Connector Min Qty: 1 | 1 |
|
$130.4900 / $142.3500 | Buy Now |
Part Details for MS27656T25B4SB
MS27656T25B4SB CAD Models
MS27656T25B4SB Part Data Attributes:
|
MS27656T25B4SB
Amphenol Corporation
Buy Now
Datasheet
|
Compare Parts:
MS27656T25B4SB
Amphenol Corporation
MIL Series Connector, 56 Contact(s), Aluminum Alloy, Female, Crimp Terminal, Receptacle,
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | AMPHENOL CORP | |
Reach Compliance Code | compliant | |
Additional Feature | STANDARD: MIL-DTL-38999, COMPATIBLE CONTACTS: M39029/56-351; M39029/56-352 | |
Backshell Type | SOLID | |
Body/Shell Style | RECEPTACLE | |
Connector Type | MIL SERIES CONNECTOR | |
Contact Finish Mating | GOLD | |
Contact Finish Termination | Gold (Au) | |
Contact Gender | FEMALE | |
Contact Material | NOT SPECIFIED | |
Coupling Type | BAYONET | |
DIN Conformance | NO | |
Empty Shell | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
JESD-609 Code | e4 | |
MIL Conformance | YES | |
Mixed Contacts | NO | |
Mounting Type | PANEL | |
Option | GENERAL PURPOSE | |
Shell Finish | CADMIUM | |
Shell Material | ALUMINUM ALLOY | |
Shell Size | 25 | |
Termination Type | CRIMP | |
Total Number of Contacts | 56 |
Alternate Parts for MS27656T25B4SB
This table gives cross-reference parts and alternative options found for MS27656T25B4SB. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MS27656T25B4SB, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
76040E-25F-4SB | MIL Series Connector, 56 Contact(s), Metal, Female, Crimp Terminal, Receptacle | HiRel Connectors Inc | MS27656T25B4SB vs 76040E-25F-4SB |
76040G-25B-4SB | MIL Series Connector, 56 Contact(s), Metal, Female, Crimp Terminal, Receptacle | HiRel Connectors Inc | MS27656T25B4SB vs 76040G-25B-4SB |
76040G-25N-4SB | MIL Series Connector, 56 Contact(s), Steel, Female, Crimp Terminal, Receptacle | HiRel Connectors Inc | MS27656T25B4SB vs 76040G-25N-4SB |
MB911Y25A04SB | CONNECTOR, 56 CONTACT(S), ALUMINUM ALLOY, FEMALE, MIL SERIES CONNECTOR, RECEPTACLE | TE Connectivity | MS27656T25B4SB vs MB911Y25A04SB |
MS27656T-25B-4SB | MIL Series Connector, 56 Contact(s), Metal, Female, Crimp Terminal, Receptacle | HiRel Connectors Inc | MS27656T25B4SB vs MS27656T-25B-4SB |
MS27656E-25F-4SB | MIL Series Connector, 56 Contact(s), Metal, Female, Crimp Terminal, Receptacle | HiRel Connectors Inc | MS27656T25B4SB vs MS27656E-25F-4SB |
MS27656Y25F04SB | CONNECTOR, 56 CONTACT(S), ALUMINUM ALLOY, FEMALE, MIL SERIES CONNECTOR, RECEPTACLE | TE Connectivity | MS27656T25B4SB vs MS27656Y25F04SB |
MB911T25N04SB | CONNECTOR, 56 CONTACT(S), STAINLESS STEEL, FEMALE, MIL SERIES CONNECTOR, RECEPTACLE | TE Connectivity | MS27656T25B4SB vs MB911T25N04SB |
MS27656Y25F04SB | 56 CONTACT(S), ALUMINUM ALLOY, FEMALE, MIL SERIES CONNECTOR, RECEPTACLE | TE's AMP | MS27656T25B4SB vs MS27656Y25F04SB |
MB911E25B04SB | CONNECTOR, 56 CONTACT(S), ALUMINUM ALLOY, FEMALE, MIL SERIES CONNECTOR, RECEPTACLE | TE Connectivity | MS27656T25B4SB vs MB911E25B04SB |