Part Details for MS27656T25F46SC by Amphenol Corporation
Overview of MS27656T25F46SC by Amphenol Corporation
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MS27656T25F46SC
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
MS27656T25F46SC
|
Avnet Americas | Conn Subminiature Cylindrical SKT 46 POS Crimp ST Wall Mount 46 Terminal 1 Port - Bulk (Alt: MS27656T25F46SC) RoHS: Not Compliant Min Qty: 3 Package Multiple: 1 Container: Bulk | 0 |
|
$99.9500 / $572.4615 | Buy Now |
DISTI #
654-MS27656T25F46SC
|
Mouser Electronics | Circular MIL Spec Connector RECEPT | 0 |
|
$426.3600 | Order Now |
DISTI #
MS27656T25F46SC
|
Avnet Americas | Conn Subminiature Cylindrical SKT 46 POS Crimp ST Wall Mount 46 Terminal 1 Port - Bulk (Alt: MS27656T25F46SC) RoHS: Not Compliant Min Qty: 3 Package Multiple: 1 Container: Bulk | 0 |
|
$99.9500 / $572.4615 | Buy Now |
|
Powell Electronics | MIL-DTL-38999 Series I Circular Connector Min Qty: 1 | 1 |
|
$237.5500 / $259.1500 | Buy Now |
Part Details for MS27656T25F46SC
MS27656T25F46SC CAD Models
MS27656T25F46SC Part Data Attributes:
|
MS27656T25F46SC
Amphenol Corporation
Buy Now
Datasheet
|
Compare Parts:
MS27656T25F46SC
Amphenol Corporation
MIL Series Connector, 46 Contact(s), Aluminum Alloy, Female, Crimp Terminal, Receptacle
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | AMPHENOL CORP | |
Reach Compliance Code | compliant | |
Additional Feature | STANDARD: MIL-DTL-38999, COMPATIBLE CONTACTS: M39029/56-352; M39029/56-351; M39029/56-366 | |
Backshell Type | SOLID | |
Body/Shell Style | RECEPTACLE | |
Connector Type | MIL SERIES CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Gender | FEMALE | |
Contact Material | NOT SPECIFIED | |
Coupling Type | BAYONET | |
DIN Conformance | NO | |
Empty Shell | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
MIL Conformance | YES | |
Mixed Contacts | YES | |
Mounting Type | PANEL | |
Option | GENERAL PURPOSE | |
Shell Finish | NICKEL | |
Shell Material | ALUMINUM ALLOY | |
Shell Size | 25 | |
Termination Type | CRIMP | |
Total Number of Contacts | 46 |
Alternate Parts for MS27656T25F46SC
This table gives cross-reference parts and alternative options found for MS27656T25F46SC. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MS27656T25F46SC, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MB911Y25D46SC | 46 CONTACT(S), CARBON STEEL, FEMALE, MIL SERIES CONNECTOR, RECEPTACLE | TE's AMP | MS27656T25F46SC vs MB911Y25D46SC |
MS27656T-25F-46SC | MIL Series Connector, 46 Contact(s), Metal, Female, Crimp Terminal, Receptacle | HiRel Connectors Inc | MS27656T25F46SC vs MS27656T-25F-46SC |
MS27656Y25B46SC | CONNECTOR, 46 CONTACT(S), ALUMINUM ALLOY, FEMALE, MIL SERIES CONNECTOR, RECEPTACLE | TE Connectivity | MS27656T25F46SC vs MS27656Y25B46SC |
76040E-25B-46JC | MIL Series Connector, 46 Contact(s), Metal, Female, Crimp Terminal, Receptacle | HiRel Connectors Inc | MS27656T25F46SC vs 76040E-25B-46JC |
MS27656T-25E-46SC | MIL Series Connector, 46 Contact(s), Steel, Female, Crimp Terminal, Receptacle | HiRel Connectors Inc | MS27656T25F46SC vs MS27656T-25E-46SC |
MB911Y25F46SC | CONNECTOR, 46 CONTACT(S), ALUMINUM ALLOY, FEMALE, MIL SERIES CONNECTOR, RECEPTACLE | TE Connectivity | MS27656T25F46SC vs MB911Y25F46SC |
MS27656T-25E-46JC | MIL Series Connector, 46 Contact(s), Steel, Female, Crimp Terminal, Receptacle | HiRel Connectors Inc | MS27656T25F46SC vs MS27656T-25E-46JC |
76040G-25E-46JC | MIL Series Connector, 46 Contact(s), Steel, Female, Crimp Terminal, Receptacle | HiRel Connectors Inc | MS27656T25F46SC vs 76040G-25E-46JC |
76040G-25F-46JC | MIL Series Connector, 46 Contact(s), Metal, Female, Crimp Terminal, Receptacle | HiRel Connectors Inc | MS27656T25F46SC vs 76040G-25F-46JC |
MS27656G-25D-46JC | MIL Series Connector, 46 Contact(s), Carbon Steel, Female, Crimp Terminal, Receptacle | HiRel Connectors Inc | MS27656T25F46SC vs MS27656G-25D-46JC |