Part Details for MS280 by Daco Semiconductor Co Ltd
Overview of MS280 by Daco Semiconductor Co Ltd
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Security and Surveillance
Audio and Video Systems
Aerospace and Defense
Transportation and Logistics
Renewable Energy
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Entertainment and Gaming
Automotive
Robotics and Drones
Part Details for MS280
MS280 CAD Models
MS280 Part Data Attributes
|
MS280
Daco Semiconductor Co Ltd
Buy Now
Datasheet
|
Compare Parts:
MS280
Daco Semiconductor Co Ltd
Rectifier Diode, Schottky, 1 Phase, 1 Element, 2A, 80V V(RRM), Silicon, PLASTIC, MINI SMA, 2 PIN
|
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | DACO SEMICONDUCTOR CO LTD | |
Package Description | PLASTIC, MINI SMA, 2 PIN | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.80 | |
Additional Feature | LOW LEAKAGE CURRENT | |
Application | GENERAL PURPOSE | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 0.85 V | |
JESD-30 Code | R-PDSO-F2 | |
Non-rep Pk Forward Current-Max | 50 A | |
Number of Elements | 1 | |
Number of Phases | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -65 °C | |
Output Current-Max | 2 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Rep Pk Reverse Voltage-Max | 80 V | |
Reverse Current-Max | 500 µA | |
Surface Mount | YES | |
Technology | SCHOTTKY | |
Terminal Form | FLAT | |
Terminal Position | DUAL |
Alternate Parts for MS280
This table gives cross-reference parts and alternative options found for MS280. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MS280, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SS28A | Rectifier Diode, Schottky, 1 Phase, 1 Element, 2A, 80V V(RRM), Silicon, SMA, 2 PIN | HY Electronic Corp | MS280 vs SS28A |
B280M | Rectifier Diode, Schottky, 1 Phase, 1 Element, 2A, 80V V(RRM), Silicon, SMA, 2 PIN | WEITRON INTERNATIONAL CO., LTD. | MS280 vs B280M |
SBM28GP | Rectifier Diode, Schottky, 1 Phase, 1 Element, 2A, 80V V(RRM), Silicon, SMB, 2 PIN | CHENMKO Enterprise Co Ltd | MS280 vs SBM28GP |
FM280-M | Rectifier Diode, Schottky, 1 Phase, 1 Element, 2A, 80V V(RRM), Silicon, SMA, 2 PIN | Formosa Microsemi Co Ltd | MS280 vs FM280-M |
SS28F3 | Rectifier Diode, Schottky, 1 Phase, 1 Element, 2A, 80V V(RRM), Silicon, DO-214AA, SMB, 2 PIN | Yangzhou Yangjie Electronics Co Ltd | MS280 vs SS28F3 |
SS28AF6 | Rectifier Diode, Schottky, 1 Phase, 1 Element, 2A, 80V V(RRM), Silicon, DO-214AC, SMA, 2 PIN | Yangzhou Yangjie Electronics Co Ltd | MS280 vs SS28AF6 |
SS28 | Rectifier Diode, | Sangdest Microelectronics (Nanjing) Co Ltd | MS280 vs SS28 |
SS28AF5 | Rectifier Diode, Schottky, 1 Phase, 1 Element, 2A, 80V V(RRM), Silicon, DO-214AC, SMA, 2 PIN | Yangzhou Yangjie Electronics Co Ltd | MS280 vs SS28AF5 |
MFPS28S | Rectifier Diode, | Taitron Components Inc | MS280 vs MFPS28S |
SS28AF4 | Rectifier Diode, Schottky, 1 Phase, 1 Element, 2A, 80V V(RRM), Silicon, DO-214AC, SMA, 2 PIN | Yangzhou Yangjie Electronics Co Ltd | MS280 vs SS28AF4 |