Part Details for MS3100A14S-5SX by Amphenol Corporation
Overview of MS3100A14S-5SX by Amphenol Corporation
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MS3100A14S-5SX
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
654-MS3100A14S-5SX
|
Mouser Electronics | Circular MIL Spec Connector 5P SIZE 16 WALL MNT RECEPTACLE SKT 5015 | 0 |
|
$20.6700 / $21.4900 | Order Now |
Part Details for MS3100A14S-5SX
MS3100A14S-5SX CAD Models
MS3100A14S-5SX Part Data Attributes
|
MS3100A14S-5SX
Amphenol Corporation
Buy Now
Datasheet
|
Compare Parts:
MS3100A14S-5SX
Amphenol Corporation
MIL Series Connector, 5 Contact(s), Aluminum Alloy, Female, Solder Terminal, Receptacle,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | AMPHENOL CORP | |
Reach Compliance Code | unknown | |
Additional Feature | STANDARD: MIL-C-5015, COMPATIBLE CONTACTS: 10-597107-161; 10-597107-171 | |
Backshell Type | SOLID | |
Body/Shell Style | RECEPTACLE | |
Connector Type | MIL SERIES CONNECTOR | |
Contact Gender | FEMALE | |
Coupling Type | THREADED | |
DIN Conformance | NO | |
Empty Shell | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
MIL Conformance | YES | |
Mixed Contacts | NO | |
Mounting Type | PANEL | |
Option | GENERAL PURPOSE | |
Shell Finish | CADMIUM | |
Shell Material | ALUMINUM ALLOY | |
Shell Size | 14S | |
Termination Type | SOLDER | |
Total Number of Contacts | 5 |
Alternate Parts for MS3100A14S-5SX
This table gives cross-reference parts and alternative options found for MS3100A14S-5SX. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MS3100A14S-5SX, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MS3100A14S-5SX | MIL Series Connector, 5 Contact(s), Aluminum Alloy, Female, Solder Terminal, Receptacle, | Defense Logistics Agency | MS3100A14S-5SX vs MS3100A14S-5SX |