Part Details for MS3100A14S-7P by Amphenol Industrial Operations
Overview of MS3100A14S-7P by Amphenol Industrial Operations
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MS3100A14S-7P
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
75X1651
|
Newark | Circular Connector, Mil-Dtl-5015 Solder, Threaded, Circular Military Rohs Compliant: No |Amphenol Industrial MS3100A14S-7P Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 50 |
|
$29.2000 / $31.5600 | Buy Now |
DISTI #
339-MS3100A14S-7P-ND
|
DigiKey | MIL-5015 MS/AC THREADED RECEPT Min Qty: 1 Lead time: 18 Weeks Container: Bag |
47 In Stock |
|
$15.2868 / $21.2600 | Buy Now |
DISTI #
70593174
|
RS | Conn MIL-DTL-5015 Circular PIN 3 POS Solder Cup ST Wall Mount 3 Terminal 1 Port | Amphenol Industrial MS3100A14S-7P RoHS: Not Compliant Min Qty: 50 Package Multiple: 1 Container: Bulk | 0 |
|
$24.5200 | RFQ |
DISTI #
AMIMS3100A14S-7P
|
Heilind Electronics | 5015 Solder Wall Mt Recp. Pin Contacts | Americas - 26 in Stock |
|
$8.3527 / $10.1625 | Buy Now |
|
Onlinecomponents.com | 0 |
|
$15.4100 / $24.2500 | Buy Now | |
DISTI #
AMIMS3100A14S-7P
|
Interstate Connecting Components | 5015 Solder Wall Mt Recp. Pin Contacts | 79 |
|
$8.3540 / $10.1641 | Buy Now |
DISTI #
MS3100A14S-7P
|
ECCO | 50 |
|
$24.2500 | Buy Now | |
DISTI #
1480052
|
Farnell | CONNECTOR, CIRCULAR, SIZE 14S, 3WAY RoHS: Not Compliant Min Qty: 1 Lead time: 1 Weeks, 5 Days Container: Each | 923 |
|
$19.7584 / $22.3671 | Buy Now |