Part Details for MS3100A16-10S by Amphenol Industrial Operations
Overview of MS3100A16-10S by Amphenol Industrial Operations
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MS3100A16-10S
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
339-MS3100A16-10S-ND
|
DigiKey | MIL-5015 MS/AC THREADED RECEPT Min Qty: 1 Lead time: 14 Weeks Container: Bag |
24 In Stock |
|
$19.9211 / $27.7100 | Buy Now |
DISTI #
70593293
|
RS | Conn MIL-DTL-5015 Circular SKT 3 POS Solder Cup ST Wall Mount 3 Terminal 1 Port | Amphenol Industrial MS3100A16-10S RoHS: Not Compliant Min Qty: 25 Package Multiple: 1 Container: Bulk | 0 |
|
$38.7500 | RFQ |
DISTI #
AMIMS3100A16-10S
|
Heilind Electronics | 5015 Solder Wall Mt Recp. SKT Contacts | Americas - 32 in Stock |
|
$12.5864 / $15.3135 | Buy Now |
|
Onlinecomponents.com | 0 |
|
$18.5400 / $26.0200 | Buy Now | |
DISTI #
AMIMS3100A16-10S
|
Interstate Connecting Components | 5015 Solder Wall Mt Recp. SKT Contacts | 97 |
|
$12.5864 / $15.3135 | Buy Now |
DISTI #
MS3100A16-10S
|
ECCO | 46 |
|
$26.0200 | Buy Now |