Part Details for MS3100A16-11S by Amphenol Industrial Operations
Overview of MS3100A16-11S by Amphenol Industrial Operations
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MS3100A16-11S
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
339-MS3100A16-11S-ND
|
DigiKey | MIL-5015 MS/AC THREADED RECEPT Min Qty: 1 Lead time: 10 Weeks Container: Bag |
18 In Stock |
|
$18.6584 / $25.9500 | Buy Now |
DISTI #
3937-MS3100A16-11S-ND
|
DigiKey | MIL-5015 MS/AC THREADED RECEPT Min Qty: 1 Lead time: 10 Weeks Container: Bag MARKETPLACE PRODUCT | Temporarily Out of Stock |
|
Buy Now | |
DISTI #
70593295
|
RS | Conn MIL-DTL-5015 Circular SKT 2 POS Solder ST Wall Mount 2 Terminal 1 Port | Amphenol Industrial MS3100A16-11S RoHS: Not Compliant Min Qty: 25 Package Multiple: 1 Container: Bulk | 0 |
|
$19.1700 / $20.8400 | RFQ |
DISTI #
AMIMS3100A16-11S
|
Heilind Electronics | 5015 Solder Wall Mt Recp. SKT Contacts | Americas - 33 in Stock |
|
$11.6803 / $14.2111 | Buy Now |
|
Onlinecomponents.com |
46 On Order |
|
$6.0600 / $7.3900 | Buy Now | |
DISTI #
AMIMS3100A16-11S
|
Interstate Connecting Components | 5015 Solder Wall Mt Recp. SKT Contacts | 99 |
|
$11.6803 / $14.2111 | Buy Now |
DISTI #
MS3100A16-11S
|
ECCO | 46 |
|
$7.5200 | Buy Now | |
|
Master Electronics |
46 On Order |
|
$6.0600 / $7.3900 | Buy Now |