Part Details for MS3100A18-4P by Amphenol Industrial Operations
Overview of MS3100A18-4P by Amphenol Industrial Operations
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MS3100A18-4P
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
75X1697
|
Newark | Circular Connector, Mil-Dtl-5015 Solder, Threaded, Circular Military Rohs Compliant: No |Amphenol Industrial MS3100A18-4P Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$28.3500 / $31.1700 | Buy Now |
DISTI #
3634-MS3100A18-4P-ND
|
DigiKey | CONN RCPT MALE 4P SILV SLDR CUP Min Qty: 1 Lead time: 16 Weeks Container: Bulk MARKETPLACE PRODUCT |
142 In Stock |
|
$88.6500 | Buy Now |
DISTI #
339-MS3100A18-4P-ND
|
DigiKey | MIL-5015 MS/AC THREADED RECEPT Min Qty: 1 Lead time: 10 Weeks Container: Bag | Temporarily Out of Stock |
|
$19.0480 / $26.5000 | Buy Now |
DISTI #
70593270
|
RS | Conn MIL-DTL-5015 Circular PIN 4 POS Solder Cup ST Wall Mount 4 Terminal 1 Port | Amphenol Industrial MS3100A18-4P RoHS: Not Compliant Min Qty: 25 Package Multiple: 1 Container: Bulk | 0 |
|
$24.0700 | RFQ |
DISTI #
AMIMS3100A18-4P
|
Heilind Electronics | 5015 Solder Wall Mt Recp. Pin Contacts | Americas - 0 in Stock |
|
$11.3153 / $13.7670 | Buy Now |
|
Onlinecomponents.com |
23 On Order |
|
$17.7300 / $24.8800 | Buy Now | |
DISTI #
AMIMS3100A18-4P
|
Interstate Connecting Components | 5015 Solder Wall Mt Recp. Pin Contacts | 0 |
|
$11.3224 / $13.7756 | Buy Now |
DISTI #
1480103
|
Farnell | CONNECTOR, CIRCULAR, SIZE 18, 4WAY RoHS: Not Compliant Min Qty: 1 Lead time: 1 Weeks, 5 Days Container: Each | 209 |
|
$27.8057 / $31.4593 | Buy Now |
|
Master Electronics |
23 On Order |
|
$17.7300 / $24.8800 | Buy Now |