Part Details for MS3100A20-19S by Amphenol Corporation
Overview of MS3100A20-19S by Amphenol Corporation
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (6 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MS3100A20-19S
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
MS3100A20-19S
|
Avnet Americas | Conn MIL-DTL-5015 Circular SKT 3 POS Solder Cup ST Wall Mount 3 Terminal 1 Port - Bulk (Alt: MS3100A20-19S) RoHS: Not Compliant Min Qty: 25 Package Multiple: 1 Lead time: 10 Weeks, 0 Days Container: Bulk | 0 |
|
$40.0767 | Buy Now |
DISTI #
654-MS3100A20-19S
|
Mouser Electronics | Circular MIL Spec Connector 3P SIZE 8 WALL MNT RECEPTACLE SKT 5015 | 25 |
|
$30.4200 / $33.6800 | Buy Now |
DISTI #
38909157
|
Verical | Conn Circular SKT 3 POS Solder Cup ST Wall Mount 3 Terminal 1 Port RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 | Americas - 1102 |
|
$33.9176 / $42.7691 | Buy Now |
DISTI #
34244863
|
Verical | Conn Circular SKT 3 POS Solder Cup ST Wall Mount 3 Terminal 1 Port RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 | Americas - 41 |
|
$32.0838 / $45.0721 | Buy Now |
DISTI #
81005795
|
Verical | Conn Circular SKT 3 POS Solder Cup ST Wall Mount 3 Terminal 1 Port RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 | Americas - 3 |
|
$38.0914 | Buy Now |
DISTI #
MS3100A20-19S
|
TTI | Circular MIL Spec Connector 3P SIZE 8 WALL MNT RECEPTACLE SKT 5015 Min Qty: 1 Package Multiple: 1 Container: Each | Americas - 0 |
|
$25.4200 / $36.9700 | Buy Now |
DISTI #
MS3100A20-19S
|
PEI Genesis | ER 3C 3#8 SKT RECP | 0 |
|
Buy Now |
Part Details for MS3100A20-19S
MS3100A20-19S CAD Models
MS3100A20-19S Part Data Attributes
|
MS3100A20-19S
Amphenol Corporation
Buy Now
Datasheet
|
Compare Parts:
MS3100A20-19S
Amphenol Corporation
MIL Series Connector, 3 Contact(s), Aluminum Alloy, Female, Solder Terminal, Receptacle,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | AMPHENOL CORP | |
Reach Compliance Code | unknown | |
Samacsys Manufacturer | Amphenol | |
Additional Feature | STANDARD:MIL-C-5015, POLARIZATION AVAILABLE | |
Backshell Type | SOLID | |
Body/Shell Style | RECEPTACLE | |
Connector Type | MIL SERIES CONNECTOR | |
Contact Gender | FEMALE | |
Coupling Type | THREADED | |
DIN Conformance | NO | |
Empty Shell | NO | |
Environmental Characteristics | ENVIRONMENT RESISTANT | |
Filter Feature | NO | |
IEC Conformance | NO | |
MIL Conformance | YES | |
Mixed Contacts | NO | |
Mounting Type | PANEL | |
Option | GENERAL PURPOSE | |
Shell Finish | OLIVE DRAB CADMIUM | |
Shell Material | ALUMINUM ALLOY | |
Shell Size | 20 | |
Termination Type | SOLDER | |
Total Number of Contacts | 3 |
Alternate Parts for MS3100A20-19S
This table gives cross-reference parts and alternative options found for MS3100A20-19S. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MS3100A20-19S, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MS-3100A20-27S | 14 CONTACT(S), ALUMINUM ALLOY, FEMALE, MIL SERIES CONNECTOR, SOLDER, RECEPTACLE | Amphenol Corporation | MS3100A20-19S vs MS-3100A20-27S |
MS3100A20-27P | MIL Series Connector, 14 Contact(s), Aluminum Alloy, Male, Solder Terminal, Receptacle, | Amphenol Corporation | MS3100A20-19S vs MS3100A20-27P |
MS-3100A20-27P | 14 CONTACT(S), ALUMINUM ALLOY, MALE, MIL SERIES CONNECTOR, SOLDER, RECEPTACLE | Amphenol Corporation | MS3100A20-19S vs MS-3100A20-27P |
MS-3100A20-19S | 3 CONTACT(S), ALUMINUM ALLOY, FEMALE, MIL SERIES CONNECTOR, SOLDER, RECEPTACLE | Amphenol Corporation | MS3100A20-19S vs MS-3100A20-19S |
MS3100A20-27S | MS3100A20-27S | ITT Interconnect Solutions | MS3100A20-19S vs MS3100A20-27S |
MS3100A20-19S | MS3100A20-19S, | ITT Interconnect Solutions | MS3100A20-19S vs MS3100A20-19S |