Part Details for MS3100A22-15S by Amphenol Corporation
Overview of MS3100A22-15S by Amphenol Corporation
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Telecommunications
Price & Stock for MS3100A22-15S
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
MS3100A22-15S
|
Avnet Americas | Conn MIL-DTL-5015 Circular SKT 6 POS Solder Cup ST Wall Mount 6 Terminal 1 Port - Bulk (Alt: MS3100A22-15S) RoHS: Not Compliant Min Qty: 25 Package Multiple: 1 Container: Bulk | 0 |
|
$38.6750 / $47.9570 | Buy Now |
DISTI #
654-MS3100A22-15S
|
Mouser Electronics | Circular MIL Spec Connector 6P SIZE 22 WALL MNT RECEPTACLE SKT 5015 RoHS: Not Compliant | 0 |
|
$35.0200 / $37.4300 | Order Now |
DISTI #
77636646
|
Verical | Conn Circular SKT 6 POS Solder Cup ST Wall Mount 6 Terminal 1 Port RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 | Americas - 32 |
|
$37.0171 / $38.1059 | Buy Now |
Part Details for MS3100A22-15S
MS3100A22-15S CAD Models
MS3100A22-15S Part Data Attributes
|
MS3100A22-15S
Amphenol Corporation
Buy Now
Datasheet
|
Compare Parts:
MS3100A22-15S
Amphenol Corporation
MIL Series Connector, 6 Contact(s), Aluminum Alloy, Female, Solder Terminal, Receptacle,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | AMPHENOL CORP | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.20 | |
Additional Feature | STANDARD:MIL-C-5015, POLARIZATION AVAILABLE | |
Backshell Type | SOLID | |
Body/Shell Style | RECEPTACLE | |
Connector Type | MIL SERIES CONNECTOR | |
Contact Gender | FEMALE | |
Contact Quantities | 1,5 | |
Contact Sizes | 16,12 | |
Coupling Type | THREADED | |
DIN Conformance | NO | |
Degrees of Rotation | ||
Empty Shell | NO | |
Environmental Characteristics | ENVIRONMENT RESISTANT | |
Filter Feature | NO | |
IEC Conformance | NO | |
MIL Conformance | YES | |
Mixed Contacts | NO | |
Mounting Type | CABLE AND PANEL | |
Option | GENERAL PURPOSE | |
Polarization | N | |
Shell Finish | OLIVE DRAB CADMIUM | |
Shell Material | ALUMINUM ALLOY | |
Shell Size | 22 | |
Termination Type | SOLDER | |
Total Number of Contacts | 6 |