Part Details for MS3100A24-10P by Amphenol Corporation
Overview of MS3100A24-10P by Amphenol Corporation
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MS3100A24-10P
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
MS3100A24-10P
|
Avnet Americas | Conn MIL-DTL-5015 Circular PIN 7 POS Solder Cup ST Wall Mount 7 Terminal 1 Port - Bulk (Alt: MS3100A24-10P) RoHS: Not Compliant Min Qty: 25 Package Multiple: 1 Lead time: 14 Weeks, 0 Days Container: Bulk | 0 |
|
$49.6500 / $61.5660 | Buy Now |
DISTI #
654-MS3100A24-10P
|
Mouser Electronics | Circular MIL Spec Connector 7P Wall Mount FM Solder RCPT 5015 | 0 |
|
$35.3600 | Order Now |
|
Quest Components | MIL SERIES CONNECTOR, 7 CONTACT(S), ALUMINUM ALLOY, MALE, SOLDER TERMINAL, RECEPTACLE | 1 |
|
$26.3086 | Buy Now |
DISTI #
MS3100A24-10P
|
TTI | Circular MIL Spec Connector 7P Wall Mount FM Solder RCPT 5015 Min Qty: 1 Package Multiple: 1 Container: Each | Americas - 0 |
|
$26.8500 / $42.4600 | Buy Now |
DISTI #
MS3100A24-10P
|
Avnet Americas | Conn MIL-DTL-5015 Circular PIN 7 POS Solder Cup ST Wall Mount 7 Terminal 1 Port - Bulk (Alt: MS3100A24-10P) RoHS: Not Compliant Min Qty: 25 Package Multiple: 1 Lead time: 14 Weeks, 0 Days Container: Bulk | 0 |
|
$49.6500 / $61.5660 | Buy Now |
Part Details for MS3100A24-10P
MS3100A24-10P CAD Models
MS3100A24-10P Part Data Attributes:
|
MS3100A24-10P
Amphenol Corporation
Buy Now
Datasheet
|
Compare Parts:
MS3100A24-10P
Amphenol Corporation
MIL Series Connector, 7 Contact(s), Aluminum Alloy, Male, Solder Terminal, Receptacle,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | AMPHENOL CORP | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.20 | |
Additional Feature | STANDARD:MIL-C-5015, POLARIZATION AVAILABLE | |
Backshell Type | SOLID | |
Body/Shell Style | RECEPTACLE | |
Connector Type | MIL SERIES CONNECTOR | |
Contact Gender | MALE | |
Coupling Type | THREADED | |
DIN Conformance | NO | |
Empty Shell | NO | |
Environmental Characteristics | ENVIRONMENT RESISTANT | |
Filter Feature | NO | |
IEC Conformance | NO | |
MIL Conformance | YES | |
Mixed Contacts | NO | |
Mounting Type | PANEL | |
Option | GENERAL PURPOSE | |
Shell Finish | OLIVE DRAB CADMIUM | |
Shell Material | ALUMINUM ALLOY | |
Shell Size | 24 | |
Termination Type | SOLDER | |
Total Number of Contacts | 7 |
Alternate Parts for MS3100A24-10P
This table gives cross-reference parts and alternative options found for MS3100A24-10P. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MS3100A24-10P, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MS3100A24-2S | MIL Series Connector, 7 Contact(s), Aluminum Alloy, Female, Solder Terminal, Receptacle, | Defense Logistics Agency | MS3100A24-10P vs MS3100A24-2S |
MS3100A28-10P | MIL Series Connector, 7 Contact(s), Aluminum Alloy, Male, Solder Terminal, Receptacle, | Defense Logistics Agency | MS3100A24-10P vs MS3100A28-10P |
MS3100A28-12P | MIL Series Connector, 26 Contact(s), Aluminum Alloy, Male, Solder Terminal, Receptacle, | Defense Logistics Agency | MS3100A24-10P vs MS3100A28-12P |
MS3100A28-11S | MIL Series Connector, 22 Contact(s), Aluminum Alloy, Female, Solder Terminal, Receptacle, | Defense Logistics Agency | MS3100A24-10P vs MS3100A28-11S |
MS3100A28-15S | MIL Series Connector, 35 Contact(s), Aluminum Alloy, Female, Solder Terminal, Receptacle, | Defense Logistics Agency | MS3100A24-10P vs MS3100A28-15S |
MS3100A28-15P | MIL Series Connector, 35 Contact(s), Aluminum Alloy, Male, Solder Terminal, Receptacle, | Defense Logistics Agency | MS3100A24-10P vs MS3100A28-15P |
MS3100A28-16S | MIL Series Connector, 20 Contact(s), Aluminum Alloy, Female, Solder Terminal, Receptacle, | Defense Logistics Agency | MS3100A24-10P vs MS3100A28-16S |
MS3100A24-10P | MIL Series Connector, 7 Contact(s), Aluminum Alloy, Male, Solder Terminal, Receptacle, | Defense Logistics Agency | MS3100A24-10P vs MS3100A24-10P |
MS3100A24-2P | MIL Series Connector, 7 Contact(s), Aluminum Alloy, Male, Solder Terminal, Receptacle, | Defense Logistics Agency | MS3100A24-10P vs MS3100A24-2P |
MS3100A24-20P | MIL Series Connector, 11 Contact(s), Aluminum Alloy, Male, Solder Terminal, Receptacle, | Defense Logistics Agency | MS3100A24-10P vs MS3100A24-20P |