There are no models available for this part yet.
Overview of MS3100A24-12S by Amphenol Corporation
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 6 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Telecommunications
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
10106268-6003A01LF | Amphenol Communications Solutions | PwrBlade+®,Power Connectors, Vertical, Receptacle, 12S 6HDP | |
10106266-0003001LF | Amphenol Communications Solutions | PwrBlade+®,Power Connectors, Vertical, Header, 12S | |
10106269-6003002LF | Amphenol Communications Solutions | PwrBlade+®,Power Connectors, Vertical, Receptacle, 12S 6HDP |
Price & Stock for MS3100A24-12S by Amphenol Corporation
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
MS3100A24-12S
|
Avnet Americas | Conn MIL-DTL-5015 Circular SKT 5 POS Solder Cup ST Wall Mount 5 Terminal 1 Port - Bulk (Alt: MS3100A24-12S) RoHS: Not Compliant Min Qty: 25 Package Multiple: 1 Container: Bulk | 0 |
|
$44.9624 | Buy Now | |
DISTI #
MS3100A24-12S
|
Avnet Americas | Conn MIL-DTL-5015 Circular SKT 5 POS Solder Cup ST Wall Mount 5 Terminal 1 Port (Alt: MS3100A24-12S) RoHS: Not Compliant Min Qty: 25 Package Multiple: 25 Lead time: 32 Weeks, 0 Days | 0 |
|
$44.9624 | Buy Now | |
DISTI #
654-MS3100A24-12S
|
Mouser Electronics | Circular MIL Spec Connector 5P SIZE 24 WALL MNT RECEPTACLE SKT 5015 RoHS: Not Compliant | 0 |
|
$81.5500 / $85.3200 | Order Now | |
DISTI #
37272051
|
Verical | Conn Circular SKT 5 POS Solder Cup ST Wall Mount 5 Terminal 1 Port RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 | Americas - 114 |
|
$39.4541 / $45.7172 | Buy Now | |
DISTI #
MS3100A24-12S
|
PEI Genesis | ER 5C 3#12 2#4 SKT RECP WALL Min Qty: 1 | 1 |
|
$58.8600 | Buy Now | |
Powell Electronics | CONNECTOR Min Qty: 1 | 13 |
|
$28.1700 / $30.3400 | Buy Now |
CAD Models for MS3100A24-12S by Amphenol Corporation
Part Data Attributes for MS3100A24-12S by Amphenol Corporation
|
|
---|---|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
AMPHENOL CORP
|
Reach Compliance Code
|
unknown
|
Additional Feature
|
STANDARD:MIL-C-5015, POLARIZATION AVAILABLE
|
Backshell Type
|
SOLID
|
Body/Shell Style
|
RECEPTACLE
|
Connector Type
|
MIL SERIES CONNECTOR
|
Contact Gender
|
FEMALE
|
Contact Quantities
|
3,2
|
Contact Sizes
|
12,4
|
Coupling Type
|
THREADED
|
DIN Conformance
|
NO
|
Degrees of Rotation
|
|
Empty Shell
|
NO
|
Environmental Characteristics
|
ENVIRONMENT RESISTANT
|
Filter Feature
|
NO
|
IEC Conformance
|
NO
|
MIL Conformance
|
YES
|
Mixed Contacts
|
YES
|
Mounting Type
|
CABLE AND PANEL
|
Option
|
GENERAL PURPOSE
|
Polarization
|
N
|
Shell Finish
|
OLIVE DRAB CADMIUM
|
Shell Material
|
ALUMINUM ALLOY
|
Shell Size
|
24
|
Termination Type
|
SOLDER
|
Total Number of Contacts
|
5
|