There are no models available for this part yet.
Overview of MS3100A28-22P by Amphenol Corporation
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 4 listings )
- Number of FFF Equivalents: ( 10 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 10 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Telecommunications
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
10035388-400LF | Amphenol Communications Solutions | Power Card Edge, Power Connectors, 2 x 22P STB Right Angle. | |
10035388-908LF | Amphenol Communications Solutions | Power Card Edge, Power Connectors, 2 x 22P STB Right Angle. | |
10035388-400 | Amphenol Communications Solutions | Power Card Edge, Power Connectors, 2 x 22P STB Right Angle. |
Price & Stock for MS3100A28-22P by Amphenol Corporation
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
654-MS3100A28-22P
|
Mouser Electronics | Circular MIL Spec Connector 6P SIZE 28 WALL MNT RECEPTACLE PIN 5015 RoHS: Not Compliant | 0 |
|
$47.7800 / $48.2300 | Order Now | |
DISTI #
MS3100A28-22P
|
TTI | Circular MIL Spec Connector 6P SIZE 28 WALL MNT RECEPTACLE PIN 5015 Min Qty: 1 Package Multiple: 1 Container: Each | Americas - 0 |
|
$47.7300 / $61.1300 | Buy Now | |
DISTI #
MS3100A28-22P
|
PEI Genesis | ER 6C 3#16 3#4 PIN RECP Min Qty: 1 | 9 |
|
$94.5100 | Buy Now | |
Powell Electronics | CONNECTOR Min Qty: 1 | 2 |
|
$47.4500 / $51.1000 | Buy Now |
CAD Models for MS3100A28-22P by Amphenol Corporation
Part Data Attributes for MS3100A28-22P by Amphenol Corporation
|
|
---|---|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
AMPHENOL CORP
|
Reach Compliance Code
|
unknown
|
ECCN Code
|
EAR99
|
HTS Code
|
8536.69.40.20
|
Samacsys Manufacturer
|
Amphenol
|
Additional Feature
|
STANDARD: MIL-C-5015, COMPATIBLE CONTACTS: 10-35529; 10-40569; 10-40599
|
Backshell Type
|
SOLID
|
Body/Shell Style
|
RECEPTACLE
|
Connector Type
|
MIL SERIES CONNECTOR
|
Contact Finish Mating
|
NOT SPECIFIED
|
Contact Gender
|
MALE
|
Contact Material
|
NOT SPECIFIED
|
Contact Quantities
|
3,3
|
Contact Sizes
|
16,4
|
Coupling Type
|
THREADED
|
DIN Conformance
|
NO
|
Degrees of Rotation
|
|
Empty Shell
|
NO
|
Filter Feature
|
NO
|
IEC Conformance
|
NO
|
MIL Conformance
|
YES
|
Mixed Contacts
|
YES
|
Mounting Type
|
CABLE AND PANEL
|
Option
|
GENERAL PURPOSE
|
Polarization
|
N
|
Shell Finish
|
CADMIUM
|
Shell Material
|
ALUMINUM ALLOY
|
Shell Size
|
28
|
Termination Type
|
SOLDER
|
Total Number of Contacts
|
6
|
Alternate Parts for MS3100A28-22P
This table gives cross-reference parts and alternative options found for MS3100A28-22P. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MS3100A28-22P, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MS3100E28-22P | MIL Series Connector, 6 Contact(s), Aluminum Alloy, Male, Solder Terminal, Receptacle, | Amphenol Corporation | MS3100A28-22P vs MS3100E28-22P |
ACS00F28-22P(025) | MIL Series Connector | Amphenol Corporation | MS3100A28-22P vs ACS00F28-22P(025) |
ACSL00F28-22P(G96) | MIL Series Connector | Amphenol Corporation | MS3100A28-22P vs ACSL00F28-22P(G96) |
ACSL00PGR28-22P(025) | MIL Series Connector | Amphenol Corporation | MS3100A28-22P vs ACSL00PGR28-22P(025) |
ACS00PGA28-22P(025) | MIL Series Connector | Amphenol Corporation | MS3100A28-22P vs ACS00PGA28-22P(025) |
ACSL00E28-22P(116) | MIL Series Connector | Amphenol Corporation | MS3100A28-22P vs ACSL00E28-22P(116) |
ACS00PGR28-22P(G96) | MIL Series Connector | Amphenol Corporation | MS3100A28-22P vs ACS00PGR28-22P(G96) |
ACS00AF28-22P(023) | MIL Series Connector | Amphenol Corporation | MS3100A28-22P vs ACS00AF28-22P(023) |
ACS00PGR28-22P(116) | MIL Series Connector | Amphenol Corporation | MS3100A28-22P vs ACS00PGR28-22P(116) |
ACS00PGR28-22P(072) | MIL Series Connector | Amphenol Corporation | MS3100A28-22P vs ACS00PGR28-22P(072) |