Part Details for MS3100A28-5P by Amphenol Corporation
Overview of MS3100A28-5P by Amphenol Corporation
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MS3100A28-5P
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
MS3100A28-5P
|
Avnet Americas | Connector MIL-5015 Type Cylindrical Circular RCP 28-5 ST Wall Mount (Alt: MS3100A28-5P) RoHS: Not Compliant Min Qty: 50 Package Multiple: 25 Lead time: 32 Weeks, 0 Days | 0 |
|
$47.1037 | Buy Now |
DISTI #
MS3100A28-5P
|
Avnet Americas | Connector MIL-5015 Type Cylindrical Circular RCP 28-5 ST Wall Mount - Bulk (Alt: MS3100A28-5P) RoHS: Not Compliant Min Qty: 25 Package Multiple: 1 Container: Bulk | 0 |
|
$47.1037 | Buy Now |
DISTI #
MS3100A28-5P
|
TTI | Circular MIL Spec Connector Min Qty: 1 Package Multiple: 1 Container: Each | Americas - 0 |
|
$45.2600 / $109.5300 | Buy Now |
|
Powell Electronics | CONNECTOR Min Qty: 1 | 5 |
|
$43.5200 / $68.5400 | Buy Now |
Part Details for MS3100A28-5P
MS3100A28-5P CAD Models
MS3100A28-5P Part Data Attributes
|
MS3100A28-5P
Amphenol Corporation
Buy Now
Datasheet
|
Compare Parts:
MS3100A28-5P
Amphenol Corporation
MIL Series Connector, 5 Contact(s), Aluminum Alloy, Male, Solder Terminal, Receptacle
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | AMPHENOL CORP | |
Reach Compliance Code | unknown | |
Factory Lead Time | 32 Weeks | |
Additional Feature | STANDARD: MIL-C-5015, COMPATIBLE CONTACTS: 10-35529; 10-33646; 10-40569; 10-40599 | |
Backshell Type | SOLID | |
Body/Shell Style | RECEPTACLE | |
Connector Type | MIL SERIES CONNECTOR | |
Contact Gender | MALE | |
Contact Quantities | 2,1,2 | |
Contact Sizes | 16,12,4 | |
Coupling Type | THREADED | |
DIN Conformance | NO | |
Degrees of Rotation | ||
Empty Shell | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
MIL Conformance | YES | |
Mixed Contacts | YES | |
Mounting Type | CABLE AND PANEL | |
Option | GENERAL PURPOSE | |
Polarization | N | |
Shell Finish | CADMIUM | |
Shell Material | ALUMINUM ALLOY | |
Shell Size | 28 | |
Termination Type | SOLDER | |
Total Number of Contacts | 5 |
Alternate Parts for MS3100A28-5P
This table gives cross-reference parts and alternative options found for MS3100A28-5P. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MS3100A28-5P, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
ACS00E28-5P(B30) | MIL Series Connector | Amphenol Corporation | MS3100A28-5P vs ACS00E28-5P(B30) |
ACSL00F28-5P(G96) | MIL Series Connector | Amphenol Corporation | MS3100A28-5P vs ACSL00F28-5P(G96) |
ACSL00F28-5P(025) | MIL Series Connector | Amphenol Corporation | MS3100A28-5P vs ACSL00F28-5P(025) |
ACSL00PGR28-5P(B30) | MIL Series Connector | Amphenol Corporation | MS3100A28-5P vs ACSL00PGR28-5P(B30) |
ACSL00PGA28-5P(023) | MIL Series Connector | Amphenol Corporation | MS3100A28-5P vs ACSL00PGA28-5P(023) |
MS3100F28-5P | 5 Contact(s), Aluminium Alloy, Male, Solder Terminal, Receptacle, | Allied Electronics GmbH | MS3100A28-5P vs MS3100F28-5P |
ACSL00PGR28-5P(072) | MIL Series Connector | Amphenol Corporation | MS3100A28-5P vs ACSL00PGR28-5P(072) |
ACS00AF28-5P(116) | MIL Series Connector | Amphenol Corporation | MS3100A28-5P vs ACS00AF28-5P(116) |
ACSL00E28-5P(B30) | MIL Series Connector | Amphenol Corporation | MS3100A28-5P vs ACSL00E28-5P(B30) |
ACS00F28-5P(025) | MIL Series Connector | Amphenol Corporation | MS3100A28-5P vs ACS00F28-5P(025) |