Part Details for MS3100C20-19S by Amphenol Corporation
Overview of MS3100C20-19S by Amphenol Corporation
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MS3100C20-19S
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
MS3100C20-19S
|
Avnet Americas | Connector MIL-5015 Type Cylindrical Circular RCP 20-19 ST Wall Mount - Bulk (Alt: MS3100C20-19S) RoHS: Not Compliant Min Qty: 25 Package Multiple: 1 Container: Bulk | 0 |
|
$44.2125 / $54.8235 | Buy Now |
DISTI #
654-MS3100C20-19S
|
Mouser Electronics | Circular MIL Spec Connector | 0 |
|
$39.9900 / $42.7500 | Order Now |
Part Details for MS3100C20-19S
MS3100C20-19S CAD Models
MS3100C20-19S Part Data Attributes:
|
MS3100C20-19S
Amphenol Corporation
Buy Now
Datasheet
|
Compare Parts:
MS3100C20-19S
Amphenol Corporation
MIL Series Connector, 3 Contact(s), Aluminum Alloy, Female, Solder Terminal, Receptacle
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | AMPHENOL CORP | |
Reach Compliance Code | unknown | |
Additional Feature | STANDARDS: MIL-DTL-5015; MIL-5015 | |
Backshell Type | SOLID | |
Body/Shell Style | RECEPTACLE | |
Connector Type | MIL SERIES CONNECTOR | |
Contact Finish Mating | SILVER | |
Contact Finish Termination | SILVER | |
Contact Gender | FEMALE | |
Contact Quantities | 3 | |
Contact Sizes | 8 | |
Coupling Type | THREADED | |
DIN Conformance | NO | |
Degrees of Rotation | ||
Empty Shell | NO | |
Environmental Characteristics | CORROSION RESISTANT | |
Filter Feature | NO | |
IEC Conformance | NO | |
JESD-609 Code | e4 | |
MIL Conformance | YES | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Type | CABLE AND PANEL | |
Option | GENERAL PURPOSE | |
Polarization | N | |
Shell Finish | CADMIUM | |
Shell Material | ALUMINUM ALLOY | |
Shell Size | 20 | |
Termination Type | SOLDER | |
Total Number of Contacts | 3 |
Alternate Parts for MS3100C20-19S
This table gives cross-reference parts and alternative options found for MS3100C20-19S. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MS3100C20-19S, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
ACS00E20-19S(B30) | MIL Series Connector | Amphenol Corporation | MS3100C20-19S vs ACS00E20-19S(B30) |
ACSL00PGR20-19R(116) | MIL Series Connector | Amphenol Corporation | MS3100C20-19S vs ACSL00PGR20-19R(116) |
97-3100A-20-19S | MIL Series Connector, 3 Contact(s), Aluminum Alloy, Female, Solder Terminal, Receptacle | Amphenol Corporation | MS3100C20-19S vs 97-3100A-20-19S |
ACSL00A20-19S(116) | MIL Series Connector | Amphenol Corporation | MS3100C20-19S vs ACSL00A20-19S(116) |
ACS00PGA20-19R(116) | MIL Series Connector | Amphenol Corporation | MS3100C20-19S vs ACS00PGA20-19R(116) |
ACSL00F20-19S(072) | MIL Series Connector | Amphenol Corporation | MS3100C20-19S vs ACSL00F20-19S(072) |
ACS00AF20-19S(072) | MIL Series Connector | Amphenol Corporation | MS3100C20-19S vs ACS00AF20-19S(072) |
ACS00A20-19S(072) | MIL Series Connector | Amphenol Corporation | MS3100C20-19S vs ACS00A20-19S(072) |
ACS00PGR20-19S(025) | MIL Series Connector | Amphenol Corporation | MS3100C20-19S vs ACS00PGR20-19S(025) |
ACS00PGA20-19R(023) | MIL Series Connector | Amphenol Corporation | MS3100C20-19S vs ACS00PGA20-19R(023) |