Part Details for MS3100C40-10P by Amphenol Corporation
Overview of MS3100C40-10P by Amphenol Corporation
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
AD5752RBREZ | Analog Devices | Dual 16Bit DAC 8 LSB INL + 10p | |
AD5752RBREZ-REEL7 | Analog Devices | Dual 16Bit DAC 8 LSB INL + 10p | |
LTC2634CMSE-HMI10#TRPBF | Analog Devices | 4x 12-/10-/8-B R2R DACs w/ 10p |
Price & Stock for MS3100C40-10P
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
MS3100C40-10P
|
Avnet Americas | Connector MIL-5015 Type Cylindrical Circular RCP 40-10 ST Wall Mount (Alt: MS3100C40-10P) RoHS: Not Compliant Min Qty: 25 Package Multiple: 25 Lead time: 32 Weeks, 0 Days | 0 |
|
$124.3678 | Buy Now |
DISTI #
MS3100C40-10P
|
Avnet Americas | Connector MIL-5015 Type Cylindrical Circular RCP 40-10 ST Wall Mount - Bulk (Alt: MS3100C40-10P) RoHS: Not Compliant Min Qty: 25 Package Multiple: 1 Container: Bulk | 0 |
|
$124.3678 | Buy Now |
DISTI #
654-MS3100C40-10P
|
Mouser Electronics | Circular MIL Spec Connector | 0 |
|
$127.2700 / $131.6700 | Order Now |
Part Details for MS3100C40-10P
MS3100C40-10P CAD Models
MS3100C40-10P Part Data Attributes
|
MS3100C40-10P
Amphenol Corporation
Buy Now
Datasheet
|
Compare Parts:
MS3100C40-10P
Amphenol Corporation
MIL Series Connector,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | AMPHENOL CORP | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.20 | |
Factory Lead Time | 32 Weeks | |
Additional Feature | STANDARD: MIL-C-5015 | |
Backshell Type | SOLID | |
Body/Shell Style | RECEPTACLE | |
Connector Type | MIL SERIES CONNECTOR | |
Contact Gender | MALE | |
Contact Quantities | 16,9,4 | |
Contact Sizes | 16,8,4 | |
Coupling Type | THREADED | |
Degrees of Rotation | ||
Empty Shell | NO | |
Filter Feature | NO | |
Insulator Material | RUBBER | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | YES | |
Mounting Type | CABLE AND PANEL | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -65 °C | |
Option | GENERAL PURPOSE | |
Polarization | N | |
Shell Finish | ZINC | |
Shell Material | ALUMINUM ALLOY | |
Shell Size | 40 | |
Termination Type | SOLDER | |
Total Number of Contacts | 29 | |
Unique Insert Number | 40-10 |