There are no models available for this part yet.
Overview of MS3100C40-56S by Amphenol Corporation
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 1 listing )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 2 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
51967-10005600CCLF | Amphenol Communications Solutions | PwrBlade®, Power Supply Connectors, 56S Vertical Receptacle. | |
51940-549LF | Amphenol Communications Solutions | PwrBlade®, Power Supply Connectors, 56S Vertical Receptacle. | |
10106131-9014001LF | Amphenol Communications Solutions | PwrBlade+®,Power Connectors, Vertical, Receptacle, 9HP 56S |
Price & Stock for MS3100C40-56S by Amphenol Corporation
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
654-MS3100C40-56S
|
Mouser Electronics | Circular MIL Spec Connector ER 85C 85#16 SKT RECP RoHS: Not Compliant | 0 |
|
$118.1100 / $128.2600 | Order Now |
CAD Models for MS3100C40-56S by Amphenol Corporation
Part Data Attributes for MS3100C40-56S by Amphenol Corporation
|
|
---|---|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
AMPHENOL CORP
|
Reach Compliance Code
|
unknown
|
Additional Feature
|
STANDARDS: MIL-DTL-5015; MIL-5015
|
Backshell Type
|
SOLID
|
Body/Shell Style
|
RECEPTACLE
|
Connector Type
|
MIL SERIES CONNECTOR
|
Contact Finish Mating
|
SILVER
|
Contact Finish Termination
|
SILVER
|
Contact Gender
|
FEMALE
|
Contact Quantities
|
85
|
Contact Sizes
|
16
|
Coupling Type
|
THREADED
|
DIN Conformance
|
NO
|
Degrees of Rotation
|
|
Empty Shell
|
NO
|
Environmental Characteristics
|
CORROSION RESISTANT
|
Filter Feature
|
NO
|
IEC Conformance
|
NO
|
JESD-609 Code
|
e4
|
MIL Conformance
|
YES
|
Mating Information
|
MULTIPLE MATING PARTS AVAILABLE
|
Mixed Contacts
|
NO
|
Mounting Type
|
CABLE AND PANEL
|
Option
|
GENERAL PURPOSE
|
Polarization
|
N
|
Shell Finish
|
CADMIUM
|
Shell Material
|
ALUMINUM ALLOY
|
Shell Size
|
40
|
Termination Type
|
SOLDER
|
Total Number of Contacts
|
85
|
Alternate Parts for MS3100C40-56S
This table gives cross-reference parts and alternative options found for MS3100C40-56S. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MS3100C40-56S, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MS3100E40-56S | MIL Series Connector, 85 Contact(s), Aluminum Alloy, Female, Solder Terminal, Receptacle, | Defense Logistics Agency | MS3100C40-56S vs MS3100E40-56S |
MS3100C40-56S | MIL Series Connector, 85 Contact(s), Aluminum Alloy, Female, Solder Terminal, Receptacle, | Defense Logistics Agency | MS3100C40-56S vs MS3100C40-56S |