Part Details for MS3100E14S-5S by Amphenol Corporation
Overview of MS3100E14S-5S by Amphenol Corporation
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MS3100E14S-5S
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
MS3100E14S-5S
|
Avnet Americas | Conn MIL-DTL-5015 Circular SKT 5 POS Solder Cup ST Wall Mount 5 Terminal 1 Port - Bulk (Alt: MS3100E14S-5S) RoHS: Not Compliant Min Qty: 25 Package Multiple: 1 Lead time: 12 Weeks, 0 Days Container: Bulk | 0 |
|
$33.2875 / $41.2765 | Buy Now |
DISTI #
654-MS3100E14S-5S
|
Mouser Electronics | Circular MIL Spec Connector 5P #16 SKT CONTACTS RoHS: Not Compliant | 2 |
|
$24.7300 / $25.5600 | Buy Now |
DISTI #
37271906
|
Verical | Conn Circular SKT 5 POS Solder Cup ST Wall Mount 5 Terminal 1 Port RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 | Americas - 801 |
|
$25.5686 / $26.7134 | Buy Now |
DISTI #
32472162
|
Verical | Conn Circular SKT 5 POS Solder Cup ST Wall Mount 5 Terminal 1 Port RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 | Americas - 13 |
|
$56.2681 / $57.0956 | Buy Now |
DISTI #
MS3100E14S-5S
|
TTI | Circular MIL Spec Connector 5P #16 SKT CONTACTS Min Qty: 1 Package Multiple: 1 Container: Each |
Americas - 71 In Stock |
|
$16.6500 / $30.7300 | Buy Now |
Part Details for MS3100E14S-5S
MS3100E14S-5S CAD Models
MS3100E14S-5S Part Data Attributes
|
MS3100E14S-5S
Amphenol Corporation
Buy Now
Datasheet
|
Compare Parts:
MS3100E14S-5S
Amphenol Corporation
MIL Series Connector, 5 Contact(s), Aluminum Alloy, Female, Solder Terminal, Receptacle,
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | AMPHENOL CORP | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.20 | |
Samacsys Manufacturer | Amphenol | |
Additional Feature | STANDARD: MIL-C-5015, COMPATIBLE CONTACTS: 10-597107-161; 10-597107-171 | |
Backshell Type | SOLID | |
Body/Shell Style | RECEPTACLE | |
Connector Type | MIL SERIES CONNECTOR | |
Contact Gender | FEMALE | |
Coupling Type | THREADED | |
DIN Conformance | NO | |
Empty Shell | NO | |
Environmental Characteristics | ENVIRONMENT RESISTANT | |
Filter Feature | NO | |
IEC Conformance | NO | |
MIL Conformance | YES | |
Mixed Contacts | NO | |
Mounting Type | PANEL | |
Option | GENERAL PURPOSE | |
Shell Finish | CADMIUM | |
Shell Material | ALUMINUM ALLOY | |
Shell Size | 14S | |
Termination Type | SOLDER | |
Total Number of Contacts | 5 |