Part Details for MS3100E16S-1P by ITT Interconnect Solutions
Overview of MS3100E16S-1P by ITT Interconnect Solutions
- Distributor Offerings: (11 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MS3100E16S-1P
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
50AJ4381
|
Newark | Connector Circular Wall Mount Receptacle 07Ct Pin |Itt Cannon MS3100E16S-1P Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 31 |
|
$34.2200 / $51.7000 | Buy Now |
DISTI #
IMS3100E16S-1P-ND
|
DigiKey | CONN RCPT MALE 7P SILV SLDR CUP Min Qty: 1 Lead time: 12 Weeks Container: Bulk MARKETPLACE PRODUCT |
312 In Stock |
|
$29.9800 / $49.9700 | Buy Now |
DISTI #
MS3100E16S-1P
|
Avnet Americas | Conn MIL-C-5015 Circular PIN 7 POS Solder ST Wall Mount 7 Terminal 1 Port - Bulk (Alt: MS3100E16S-1P) RoHS: Not Compliant Min Qty: 50 Package Multiple: 1 Lead time: 25 Weeks, 5 Days Container: Bulk | 0 |
|
RFQ | |
DISTI #
MS3100E16S-1P
|
Avnet Americas | Conn MIL-C-5015 Circular PIN 7 POS Solder ST Wall Mount 7 Terminal 1 Port - Bulk (Alt: MS3100E16S-1P) RoHS: Not Compliant Min Qty: 50 Package Multiple: 1 Lead time: 27 Weeks, 0 Days Container: Bulk | 0 |
|
$49.0375 / $83.4535 | Buy Now |
DISTI #
965-MS3100E16S1P
|
Mouser Electronics | Circular MIL Spec Connector ER 7C 7#16S SKT PLUG RoHS: Not Compliant | 0 |
|
$51.3400 / $54.2100 | Order Now |
DISTI #
ITTMS3100E16S-1P
|
Heilind Electronics | MS3100E16S-1P | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | Conn Circular PIN 7 POS Solder ST Wall Mount 7 Terminal 1 Port | 0 |
|
$55.2600 / $112.7800 | Buy Now |
DISTI #
MS3100E16S-1P
|
TTI | Circular MIL Spec Connector ER 7C 7#16S SKT PLUG Min Qty: 1 Package Multiple: 1 Container: Each |
Americas - 100 In Stock |
|
$25.3100 / $34.7900 | Buy Now |
DISTI #
ITTMS3100E16S-1P
|
Interstate Connecting Components | MS3100E16S-1P | 0 |
|
Buy Now | |
DISTI #
MS3100E16S-1P
|
ECCO | 31 |
|
$112.7800 | Buy Now |
Part Details for MS3100E16S-1P
MS3100E16S-1P CAD Models
MS3100E16S-1P Part Data Attributes
|
MS3100E16S-1P
ITT Interconnect Solutions
Buy Now
Datasheet
|
Compare Parts:
MS3100E16S-1P
ITT Interconnect Solutions
MIL Series Connector, 7 Contact(s), Aluminum Alloy, Male, Solder Terminal, Receptacle,
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ITT CANNON | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.20 | |
Additional Feature | STANDARD: MIL-C-5015 | |
Backshell Type | SOLID | |
Body/Shell Style | RECEPTACLE | |
Connector Type | MIL SERIES CONNECTOR | |
Contact Finish Mating | SILVER | |
Contact Finish Termination | Tin/Lead (Sn/Pb) | |
Contact Gender | MALE | |
Contact Material | BRASS/COPPER ALLOY | |
Contact Quantities | 7 | |
Contact Sizes | 16S | |
Coupling Type | THREADED | |
DIN Conformance | NO | |
Degrees of Rotation | ||
Empty Shell | NO | |
Environmental Characteristics | ENVIRONMENT RESISTANT; MOISTURE RESISTANT | |
Filter Feature | NO | |
IEC Conformance | NO | |
JESD-609 Code | e0 | |
MIL Conformance | YES | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Type | CABLE AND PANEL | |
Option | GENERAL PURPOSE | |
Polarization | N | |
Shell Finish | CHROMATE PLATED | |
Shell Material | ALUMINUM ALLOY | |
Shell Size | 16S | |
Termination Type | SOLDER | |
Total Number of Contacts | 7 |