Part Details for MS3100E24-10PZ by ITT Interconnect Solutions
Overview of MS3100E24-10PZ by ITT Interconnect Solutions
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Telecommunications
Renewable Energy
Robotics and Drones
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
71V256SA10PZG | Renesas Electronics Corporation | 3.3V, 32K X 8 Asynchronous Static RAM | |
71V256SA10PZG8 | Renesas Electronics Corporation | 3.3V, 32K X 8 Asynchronous Static RAM |
Price & Stock for MS3100E24-10PZ
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
MS3100E24-10PZ-ND
|
DigiKey | CONN RCPT MALE 7P SILV SLDR CUP Min Qty: 1 Lead time: 12 Weeks Container: Bulk MARKETPLACE PRODUCT |
59 In Stock |
|
$79.5200 / $132.5300 | Buy Now |
DISTI #
MS3100E24-10PZ
|
Avnet Americas | Conn MIL-C-5015 Circular PIN 7 POS Solder ST Wall Mount 7 Terminal 1 Port - Bulk (Alt: MS3100E24-10PZ) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
RFQ | |
DISTI #
695-MS3100E24-10PZ
|
Mouser Electronics | Circular MIL Spec Connector ER 7C 7#8 PIN RECP WALL RoHS: Not Compliant | 0 |
|
$75.4900 / $114.4100 | Order Now |
DISTI #
MS3100E24-10PZ
|
TTI | Circular MIL Spec Connector ER 7C 7#8 PIN RECP WALL Min Qty: 1 Package Multiple: 1 Container: Each |
Americas - 17 In Stock |
|
$71.4200 / $107.4700 | Buy Now |
DISTI #
MS3100E24-10PZ
|
PEI Genesis | ER 7C 7#8 PIN RECP WALL | 0 |
|
Buy Now |
Part Details for MS3100E24-10PZ
MS3100E24-10PZ CAD Models
MS3100E24-10PZ Part Data Attributes
|
MS3100E24-10PZ
ITT Interconnect Solutions
Buy Now
Datasheet
|
Compare Parts:
MS3100E24-10PZ
ITT Interconnect Solutions
MIL Series Connector, 7 Contact(s), Aluminum Alloy, Male, Solder Terminal, Receptacle,
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ITT CANNON | |
Reach Compliance Code | compliant | |
Additional Feature | STANDARD: MIL-C-5015 | |
Backshell Type | SOLID | |
Body/Shell Style | RECEPTACLE | |
Connector Type | MIL SERIES CONNECTOR | |
Contact Finish Mating | SILVER | |
Contact Finish Termination | Tin/Lead (Sn/Pb) | |
Contact Gender | MALE | |
Contact Material | BRASS/COPPER ALLOY | |
Contact Quantities | 7 | |
Contact Sizes | 8 | |
Coupling Type | THREADED | |
DIN Conformance | NO | |
Degrees of Rotation | 280 | |
Empty Shell | NO | |
Environmental Characteristics | ENVIRONMENT RESISTANT; MOISTURE RESISTANT | |
Filter Feature | NO | |
IEC Conformance | NO | |
JESD-609 Code | e0 | |
MIL Conformance | YES | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Type | CABLE AND PANEL | |
Option | GENERAL PURPOSE | |
Polarization | Z | |
Shell Finish | CHROMATE | |
Shell Material | ALUMINUM ALLOY | |
Shell Size | 24 | |
Termination Type | SOLDER | |
Total Number of Contacts | 7 |