Part Details for MS3100E24-6P by Amphenol Corporation
Overview of MS3100E24-6P by Amphenol Corporation
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MS3100E24-6P
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
MS3100E24-6P
|
Avnet Americas | Conn MIL-DTL-5015 Circular PIN 8 POS Solder Cup ST Wall Mount 8 Terminal 1 Port - Bulk (Alt: MS3100E24-6P) RoHS: Not Compliant Min Qty: 25 Package Multiple: 1 Lead time: 12 Weeks, 0 Days Container: Bulk | 0 |
|
$16.2767 | Buy Now |
DISTI #
654-MS3100E24-6P
|
Mouser Electronics | Circular MIL Spec Connector ER 8C 8#12 PIN RECP WALL | 23 |
|
$17.5900 / $25.3200 | Buy Now |
DISTI #
MS3100E24-6P
|
PEI Genesis | ER 8C 8#12 PIN RECP WALL Min Qty: 1 | 18 |
|
$45.5900 / $52.6100 | Buy Now |
Part Details for MS3100E24-6P
MS3100E24-6P CAD Models
MS3100E24-6P Part Data Attributes
|
MS3100E24-6P
Amphenol Corporation
Buy Now
Datasheet
|
Compare Parts:
MS3100E24-6P
Amphenol Corporation
MIL Series Connector, 8 Contact(s), Aluminum Alloy, Male, Solder Terminal, Receptacle,
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | AMPHENOL CORP | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.20 | |
Additional Feature | STANDARD: MIL-C-5015, COMPATIBLE CONTACT: 10-33646 | |
Backshell Type | SOLID | |
Body/Shell Style | RECEPTACLE | |
Connector Type | MIL SERIES CONNECTOR | |
Contact Gender | MALE | |
Contact Quantities | 8 | |
Contact Sizes | 12 | |
Coupling Type | THREADED | |
DIN Conformance | NO | |
Degrees of Rotation | ||
Empty Shell | NO | |
Environmental Characteristics | ENVIRONMENT RESISTANT | |
Filter Feature | NO | |
IEC Conformance | NO | |
MIL Conformance | YES | |
Mixed Contacts | NO | |
Mounting Type | CABLE AND PANEL | |
Option | GENERAL PURPOSE | |
Polarization | N | |
Shell Finish | CADMIUM | |
Shell Material | ALUMINUM ALLOY | |
Shell Size | 24 | |
Termination Type | SOLDER | |
Total Number of Contacts | 8 |
Alternate Parts for MS3100E24-6P
This table gives cross-reference parts and alternative options found for MS3100E24-6P. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MS3100E24-6P, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
ACSL00A24-6P(072) | MIL Series Connector | Amphenol Corporation | MS3100E24-6P vs ACSL00A24-6P(072) |
ACSL00PGR24-6P(025) | MIL Series Connector | Amphenol Corporation | MS3100E24-6P vs ACSL00PGR24-6P(025) |
MS3100C24-6P | MIL Series Connector, 8 Contact(s), Aluminum Alloy, Male, Solder Terminal, Receptacle | Amphenol Corporation | MS3100E24-6P vs MS3100C24-6P |
ACSL00E24-6P(G96) | MIL Series Connector | Amphenol Corporation | MS3100E24-6P vs ACSL00E24-6P(G96) |
ACS00AF24-6P(025) | MIL Series Connector | Amphenol Corporation | MS3100E24-6P vs ACS00AF24-6P(025) |
ACSL00A24-6P(116) | MIL Series Connector | Amphenol Corporation | MS3100E24-6P vs ACSL00A24-6P(116) |
ACS00PGR24-6P(025) | MIL Series Connector | Amphenol Corporation | MS3100E24-6P vs ACS00PGR24-6P(025) |
ACS00PGA24-6P(116) | MIL Series Connector | Amphenol Corporation | MS3100E24-6P vs ACS00PGA24-6P(116) |
ACS00AF24-6P(G96) | MIL Series Connector | Amphenol Corporation | MS3100E24-6P vs ACS00AF24-6P(G96) |
ACSL00PGA24-6P(023) | MIL Series Connector | Amphenol Corporation | MS3100E24-6P vs ACSL00PGA24-6P(023) |