Part Details for MS3100E28-11P by Amphenol Corporation
Overview of MS3100E28-11P by Amphenol Corporation
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MS3100E28-11P
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
MS3100E28-11P
|
Avnet Americas | Conn MIL-DTL-5015 Circular PIN 22 POS Solder Cup ST Wall Mount 22 Terminal 1 Port - Bulk (Alt: MS3100E28-11P) RoHS: Not Compliant Min Qty: 25 Package Multiple: 1 Container: Bulk | 0 |
|
$65.1375 / $80.7705 | Buy Now |
DISTI #
654-MS3100E28-11P
|
Mouser Electronics | Circular MIL Spec Connector 22P Size 28 Wall Mnt Recpt MIL-DTL-5015 | 0 |
|
$86.9600 / $88.3000 | Order Now |
DISTI #
MS3100E28-11P
|
Avnet Americas | Conn MIL-DTL-5015 Circular PIN 22 POS Solder Cup ST Wall Mount 22 Terminal 1 Port - Bulk (Alt: MS3100E28-11P) RoHS: Not Compliant Min Qty: 25 Package Multiple: 1 Container: Bulk | 0 |
|
$65.1375 / $80.7705 | Buy Now |
Part Details for MS3100E28-11P
MS3100E28-11P CAD Models
MS3100E28-11P Part Data Attributes:
|
MS3100E28-11P
Amphenol Corporation
Buy Now
Datasheet
|
Compare Parts:
MS3100E28-11P
Amphenol Corporation
MIL Series Connector, 22 Contact(s), Aluminum Alloy, Male, Solder Terminal, Receptacle,
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | AMPHENOL CORP | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.20 | |
Additional Feature | STANDARD: MIL-C-5015, COMPATIBLE CONTACTS: 10-33646; 10-40569; 10-40599 | |
Backshell Type | SOLID | |
Body/Shell Style | RECEPTACLE | |
Connector Type | MIL SERIES CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Gender | MALE | |
Contact Material | NOT SPECIFIED | |
Contact Quantities | 18,4 | |
Contact Sizes | 16,12 | |
Coupling Type | THREADED | |
DIN Conformance | NO | |
Degrees of Rotation | ||
Empty Shell | NO | |
Environmental Characteristics | ENVIRONMENT RESISTANT | |
Filter Feature | NO | |
IEC Conformance | NO | |
MIL Conformance | YES | |
Mixed Contacts | NO | |
Mounting Type | CABLE AND PANEL | |
Option | GENERAL PURPOSE | |
Polarization | N | |
Shell Finish | CADMIUM | |
Shell Material | ALUMINUM ALLOY | |
Shell Size | 28 | |
Termination Type | SOLDER | |
Total Number of Contacts | 22 |