There are no models available for this part yet.
Overview of MS3100E28-11PW by ITT Interconnect Solutions
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 6 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
BQ29311PW | Texas Instruments | 3-, 4-Cell Lithium-Ion Protection IC for Use With BQ2083/5 24-TSSOP -25 to 85 | |
BQ29411PWRG4 | Texas Instruments | Secondary Over-Voltage Protection for 2-4 cell in series Li-Ion/Poly (4.40V) 8-TSSOP -40 to 110 | |
LM211PWR | Texas Instruments | Differential Comparator With Strobes 8-TSSOP -40 to 85 |
Price & Stock for MS3100E28-11PW by ITT Interconnect Solutions
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
IMS3100E28-11PW-ND
|
DigiKey | CONN RCPT MALE 22P SILV SLDR CUP Lead time: 12 Weeks Container: Bulk MARKETPLACE PRODUCT | Temporarily Out of Stock |
|
Buy Now | ||
DISTI #
MS3100E28-11PW
|
Avnet Americas | Conn MIL-C-5015 Circular PIN 22 POS Solder ST Wall Mount 22 Terminal 1 Port - Bulk (Alt: MS3100E28-11PW) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
RFQ | ||
DISTI #
MS3100E28-11PW
|
Avnet Americas | Conn MIL-C-5015 Circular PIN 22 POS Solder ST Wall Mount 22 Terminal 1 Port - Bulk (Alt: MS3100E28-11PW) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
RFQ | ||
DISTI #
695-MS3100E2811PW
|
Mouser Electronics | Circular MIL Spec Connector ER 22C 18#16 4#12 PIN RECP WAL | 0 |
|
$76.3900 / $94.7900 | Order Now | |
DISTI #
MS3100E28-11PW
|
TTI | Circular MIL Spec Connector ER 22C 18#16 4#12 PIN RECP WAL Min Qty: 1 Package Multiple: 1 Container: Each |
Americas - 400 In Stock |
|
$57.7200 / $75.3200 | Buy Now | |
DISTI #
MS3100E28-11PW
|
PEI Genesis | ER 22C 18#16 4#12 PIN RECP WAL Min Qty: 1 | 152 |
|
$46.9100 / $78.1800 | Buy Now |