There are no models available for this part yet.
Overview of MS3100F10SL-3P by Amphenol Industrial Operations
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 8 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Price & Stock for MS3100F10SL-3P by Amphenol Industrial Operations
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
34H5213
|
Newark | Mil Spec Cir Conn, Rcpt, 10Sl-3, Solder, Military Specification:Mil-Dtl-5015 Series, Product Range:Ms3100 Series, Circular Connector Shell Style:Wall Mount Receptacle, No. Of Contacts:3Contacts, Circular Contact Type:Solder Pin Rohs Compliant: No |Amphenol Industrial MS3100F10SL-3P RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 2 |
|
$45.0800 / $48.5400 | Buy Now | |
DISTI #
3937-MS3100F10SL-3P-339-ND
|
DigiKey | CONN RCPT MALE 3P SILV SLDR CUP Min Qty: 1 Lead time: 28 Weeks Container: Retail Package MARKETPLACE PRODUCT |
27 In Stock |
|
$289.6500 | Buy Now | |
DISTI #
339-MS3100F10SL-3P-ND
|
DigiKey | CONN RCPT MALE 3P SILV SLDR CUP Min Qty: 1 Lead time: 28 Weeks Container: Bulk | Temporarily Out of Stock |
|
$43.6557 / $54.1700 | Buy Now | |
DISTI #
70662989
|
RS | Connector, Circular, 3P #16 PIN CONTACTS | Amphenol Industrial MS3100F10SL-3P RoHS: Not Compliant Min Qty: 50 Package Multiple: 1 Container: Bulk | 0 |
|
$43.7700 / $54.7100 | RFQ | |
DISTI #
AMIMS3100F10SL-3P
|
Heilind Electronics | 5015 F SOLDER WALL MT RECP PIN CONTACTS | Americas - 0 in Stock |
|
Buy Now | ||
Onlinecomponents.com | Conn Cylindrical Circular PIN 3 POS Solder Cup ST Wall Mount 3 Terminal 1 Port |
10 In Stock |
|
$45.2100 / $64.8200 | Buy Now | ||
DISTI #
AMIMS3100F10SL-3P
|
Interstate Connecting Components | 5015 F SOLDER WALL MT RECP PIN CONTACTS | 0 |
|
Buy Now | ||
Master Electronics | Conn Cylindrical Circular PIN 3 POS Solder Cup ST Wall Mount 3 Terminal 1 Port |
10 In Stock |
|
$45.2100 / $64.8200 | Buy Now |