Part Details for MS3100F14S-1S by Amphenol Corporation
Overview of MS3100F14S-1S by Amphenol Corporation
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MS3100F14S-1S
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
MS3100F14S-1S
|
Avnet Americas | Conn MIL-DTL-5015 Circular SKT 3 POS Solder Cup ST Wall Mount 3 Terminal 1 Port - Bulk (Alt: MS3100F14S-1S) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 28 Weeks, 0 Days Container: Bulk | 0 |
|
$54.5875 / $67.6885 | Buy Now |
DISTI #
67010267
|
Verical | Conn Circular SKT 3 POS Solder Cup ST Wall Mount 3 Terminal 1 Port Min Qty: 1 Package Multiple: 1 | Americas - 5 |
|
$192.1707 / $211.6727 | Buy Now |
|
Quest Components | 4 |
|
$228.2981 / $235.0128 | Buy Now | |
DISTI #
MS3100F14S-1S
|
Avnet Americas | Conn MIL-DTL-5015 Circular SKT 3 POS Solder Cup ST Wall Mount 3 Terminal 1 Port - Bulk (Alt: MS3100F14S-1S) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 28 Weeks, 0 Days Container: Bulk | 0 |
|
$54.5875 / $67.6885 | Buy Now |
DISTI #
MS3100F14S-1S
|
Avnet Americas | Conn MIL-DTL-5015 Circular SKT 3 POS Solder Cup ST Wall Mount 3 Terminal 1 Port - Bulk (Alt: MS3100F14S-1S) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 28 Weeks, 0 Days Container: Bulk | 0 |
|
$54.5875 / $67.6885 | Buy Now |
Part Details for MS3100F14S-1S
MS3100F14S-1S CAD Models
MS3100F14S-1S Part Data Attributes
|
MS3100F14S-1S
Amphenol Corporation
Buy Now
Datasheet
|
Compare Parts:
MS3100F14S-1S
Amphenol Corporation
MIL Series Connector, 3 Contact(s), Aluminum Alloy, Female, Solder Terminal, Receptacle,
|
Part Life Cycle Code | Not Recommended | |
Ihs Manufacturer | AMPHENOL CORP | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.20 | |
Samacsys Manufacturer | Amphenol | |
Additional Feature | STANDARD: MIL-DTL-5015 | |
Backshell Type | SOLID | |
Body/Shell Style | RECEPTACLE | |
Connector Type | MIL SERIES CONNECTOR | |
Contact Gender | FEMALE | |
Coupling Type | THREADED | |
DIN Conformance | NO | |
Empty Shell | NO | |
Environmental Characteristics | CORROSION/ENVIRONMENT/MOISTURE RESISTANT | |
Filter Feature | NO | |
IEC Conformance | NO | |
MIL Conformance | YES | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Type | CABLE AND PANEL | |
Option | WATERPROOF | |
Shell Finish | CADMIUM CHROMATE | |
Shell Material | ALUMINUM ALLOY | |
Shell Size | 14S | |
Termination Type | SOLDER | |
Total Number of Contacts | 3 |
Alternate Parts for MS3100F14S-1S
This table gives cross-reference parts and alternative options found for MS3100F14S-1S. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MS3100F14S-1S, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CA3100E14S-1S | MIL Series Connector, 3 Contact(s), Aluminum Alloy, Female, Solder Terminal, Receptacle | ITT Interconnect Solutions | MS3100F14S-1S vs CA3100E14S-1S |