Part Details for MS3100F14S-1S by ITT Interconnect Solutions
Overview of MS3100F14S-1S by ITT Interconnect Solutions
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Aerospace and Defense
Transportation and Logistics
Telecommunications
Automotive
Price & Stock for MS3100F14S-1S
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
50AJ4510
|
Newark | Connector Circular Wall Mount Receptacle 03Ct Socket |Itt Cannon MS3100F14S-1S Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$38.3800 / $62.3200 | Buy Now |
DISTI #
IMS3100F14S-1S-ND
|
DigiKey | CONN RCPT FMALE 3P SILV SLDR CUP Min Qty: 1 Lead time: 12 Weeks Container: Bulk MARKETPLACE PRODUCT |
254 In Stock |
|
$28.6800 / $47.7900 | Buy Now |
DISTI #
E/R MS3100F14S-1S
|
Avnet Americas | Conn MIL-C-5015 Circular SKT 3 POS Solder ST Wall Mount 3 Terminal 1 Port - Bulk (Alt: E/R MS3100F14S-1S) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 13 Factory Stock |
|
RFQ | |
DISTI #
CAN MS3100F14S-1S
|
Avnet Americas | Conn MIL-C-5015 Circular SKT 3 POS Solder ST Wall Mount 3 Terminal 1 Port - Bulk (Alt: CAN MS3100F14S-1S) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 0 Weeks, 4 Days Container: Bulk | 256 Factory Stock |
|
RFQ | |
DISTI #
MS3100F14S-1S
|
Avnet Americas | Conn MIL-C-5015 Circular SKT 3 POS Solder ST Wall Mount 3 Terminal 1 Port - Bulk (Alt: MS3100F14S-1S) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
RFQ | |
DISTI #
695-MS3100F14S1S
|
Mouser Electronics | Circular MIL Spec Connector ER 3C 3#16S PIN RECP WALL | 0 |
|
$28.6300 / $37.6200 | Order Now |
DISTI #
MS3100F14S-1S
|
TTI | Circular MIL Spec Connector ER 3C 3#16S PIN RECP WALL Min Qty: 1 Package Multiple: 1 Container: Each |
Americas - 40 In Stock |
|
$23.4900 / $32.8300 | Buy Now |
DISTI #
MS3100F14S-1S
|
Avnet Americas | Conn MIL-C-5015 Circular SKT 3 POS Solder ST Wall Mount 3 Terminal 1 Port - Bulk (Alt: MS3100F14S-1S) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
RFQ | |
DISTI #
E/R MS3100F14S-1S
|
Avnet Americas | Conn MIL-C-5015 Circular SKT 3 POS Solder ST Wall Mount 3 Terminal 1 Port - Bulk (Alt: E/R MS3100F14S-1S) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 13 Factory Stock |
|
RFQ | |
DISTI #
CAN MS3100F14S-1S
|
Avnet Americas | Conn MIL-C-5015 Circular SKT 3 POS Solder ST Wall Mount 3 Terminal 1 Port - Bulk (Alt: CAN MS3100F14S-1S) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 0 Weeks, 4 Days Container: Bulk | 256 Factory Stock |
|
RFQ |
Part Details for MS3100F14S-1S
MS3100F14S-1S CAD Models
MS3100F14S-1S Part Data Attributes
|
MS3100F14S-1S
ITT Interconnect Solutions
Buy Now
Datasheet
|
Compare Parts:
MS3100F14S-1S
ITT Interconnect Solutions
CONN RCPT 3 POS WALL MNT W/SCKT
|
Part Life Cycle Code | Not Recommended | |
Ihs Manufacturer | ITT CANNON | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.20 | |
Factory Lead Time | 4 Days | |
Backshell Type | SOLID | |
Connector Type | MIL SERIES CONNECTOR |