Part Details for MS3100F14S-2P by ITT Interconnect Solutions
Overview of MS3100F14S-2P by ITT Interconnect Solutions
- Distributor Offerings: (13 listings)
- Number of FFF Equivalents: (3 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MS3100F14S-2P
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
50AJ4511
|
Newark | Connector Circular Wall Mount Receptacle 04Ct Pin |Itt Cannon MS3100F14S-2P RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$30.2100 / $45.1000 | Buy Now |
DISTI #
IMS3100F14S-2P-ND
|
DigiKey | CONN RCPT MALE 4P SILV SLDR CUP Min Qty: 1 Lead time: 12 Weeks Container: Bulk MARKETPLACE PRODUCT |
98 In Stock |
|
$27.6000 / $45.9900 | Buy Now |
DISTI #
CAN MS3100F14S-2P
|
Avnet Americas | Conn MIL-C-5015 Circular PIN 4 POS Solder ST Wall Mount 4 Terminal 1 Port - Bulk (Alt: CAN MS3100F14S-2P) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 0 Weeks, 4 Days Container: Bulk | 98 Factory Stock |
|
RFQ | |
DISTI #
E/R MS3100F14S-2P
|
Avnet Americas | Conn MIL-C-5015 Circular PIN 4 POS Solder ST Wall Mount 4 Terminal 1 Port - Bulk (Alt: E/R MS3100F14S-2P) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$31.0388 / $45.9374 | Buy Now |
DISTI #
MS3100F14S-2P
|
Avnet Americas | Conn MIL-C-5015 Circular PIN 4 POS Solder ST Wall Mount 4 Terminal 1 Port - Bulk (Alt: MS3100F14S-2P) RoHS: Not Compliant Min Qty: 50 Package Multiple: 1 Lead time: 27 Weeks, 0 Days Container: Bulk | 0 |
|
$43.6125 / $74.2220 | Buy Now |
DISTI #
965-MS3100F14S2P
|
Mouser Electronics | Circular MIL Spec Connector ER 4C 4#16 SKT RECP WALL RoHS: Not Compliant | 0 |
|
$45.6600 / $48.2200 | Order Now |
DISTI #
ITTMS3100F14S-2P
|
Heilind Electronics | MS3100F14S-2P | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | Conn Circular PIN 4 POS Solder ST Wall Mount 4 Terminal 1 Port | 0 |
|
$19.4600 / $27.6300 | Buy Now |
DISTI #
38900751
|
Verical | Conn Circular PIN 4 POS Solder ST Wall Mount 4 Terminal 1 Port RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 | Americas - 98 |
|
$32.6500 / $41.1706 | Buy Now |
DISTI #
MS3100F14S-2P
|
TTI | Circular MIL Spec Connector ER 4C 4#16 SKT RECP WALL Min Qty: 1 Package Multiple: 1 Container: Each |
Americas - 393 In Stock |
|
$27.1300 / $48.1100 | Buy Now |
Part Details for MS3100F14S-2P
MS3100F14S-2P CAD Models
MS3100F14S-2P Part Data Attributes
|
MS3100F14S-2P
ITT Interconnect Solutions
Buy Now
Datasheet
|
Compare Parts:
MS3100F14S-2P
ITT Interconnect Solutions
MIL Series Connector,
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ITT CANNON | |
Reach Compliance Code | compliant | |
Factory Lead Time | 4 Days | |
Samacsys Manufacturer | ITT CANNON | |
Backshell Type | SOLID | |
Connector Type | MIL SERIES CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Material | NOT SPECIFIED |
Alternate Parts for MS3100F14S-2P
This table gives cross-reference parts and alternative options found for MS3100F14S-2P. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MS3100F14S-2P, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CA3100E14S-2P | MIL Series Connector, 4 Contact(s), Aluminum Alloy, Male, Solder Terminal, Receptacle | ITT Interconnect Solutions | MS3100F14S-2P vs CA3100E14S-2P |
MS3100F14S-2P | MIL Series Connector, 4 Contact(s), Aluminum Alloy, Male, Solder Terminal, Receptacle, | Amphenol Corporation | MS3100F14S-2P vs MS3100F14S-2P |
MS3100F14S2P | MIL SERIES CONNECTOR | ITT Interconnect Solutions | MS3100F14S-2P vs MS3100F14S2P |