Part Details for MS3100F14S-5PX by ITT Interconnect Solutions
Overview of MS3100F14S-5PX by ITT Interconnect Solutions
- Distributor Offerings: (10 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (1 option)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MS3100F14S-5PX
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
50AJ4513
|
Newark | Connector Circular Wall Mount Receptacle 05Ct Pin |Itt Cannon MS3100F14S-5PX Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 56 |
|
$35.4800 | Buy Now |
DISTI #
38AJ8415
|
Newark | Itt Cannon |Itt Cannon MS3100F14S-5PX Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$16.0500 / $22.0900 | Buy Now |
DISTI #
MS3100F14S-5PX
|
Avnet Americas | Conn MIL-C-5015 Circular PIN 5 POS Solder ST Wall Mount 5 Terminal 1 Port - Bulk (Alt: MS3100F14S-5PX) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
RFQ | |
DISTI #
E/R MS3100F14S-5PX
|
Avnet Americas | Conn MIL-C-5015 Circular PIN 5 POS Solder ST Wall Mount 5 Terminal 1 Port - Bulk (Alt: E/R MS3100F14S-5PX) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 56 Factory Stock |
|
$36.3368 / $53.7784 | Buy Now |
DISTI #
CAN MS3100F14S-5P
|
Avnet Americas | Conn MIL-C-5015 Circular PIN 5 POS Solder ST Wall Mount 5 Terminal 1 Port - Bulk (Alt: CAN MS3100F14S-5P) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 0 Weeks, 4 Days Container: Bulk | 423 Factory Stock |
|
$29.3175 / $57.5887 | Buy Now |
DISTI #
695-MS3100F14S5PX
|
Mouser Electronics | Circular MIL Spec Connector ER 5C 5#16S PIN RECP WALL | 0 |
|
$37.5900 / $46.6500 | Order Now |
|
Onlinecomponents.com | Conn Circular PIN 5 POS Solder ST Wall Mount 5 Terminal 1 Port RoHS: Compliant |
1 Partner Stock |
|
$38.8500 / $63.2600 | Buy Now |
DISTI #
MS3100F14S-5PX
|
TTI | Circular MIL Spec Connector ER 5C 5#16S PIN RECP WALL Min Qty: 1 Package Multiple: 1 Container: Each |
Americas - 455 In Stock |
|
$23.7300 / $33.1000 | Buy Now |
DISTI #
MS3100F14S-5PX
|
ECCO | 117 |
|
$63.2600 | Buy Now | |
|
Master Electronics | Conn Circular PIN 5 POS Solder ST Wall Mount 5 Terminal 1 Port RoHS: Compliant |
1 Partner Stock |
|
$38.8500 / $63.2600 | Buy Now |
Part Details for MS3100F14S-5PX
MS3100F14S-5PX CAD Models
MS3100F14S-5PX Part Data Attributes
|
MS3100F14S-5PX
ITT Interconnect Solutions
Buy Now
Datasheet
|
Compare Parts:
MS3100F14S-5PX
ITT Interconnect Solutions
MIL Series Connector, 5 Contact(s), Aluminum Alloy, Male, Solder Terminal, Receptacle,
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ITT CANNON | |
Reach Compliance Code | compliant | |
Additional Feature | STANDARD: MIL-C-5015 | |
Backshell Type | SOLID | |
Body/Shell Style | RECEPTACLE | |
Connector Type | MIL SERIES CONNECTOR | |
Contact Finish Mating | SILVER | |
Contact Finish Termination | Tin/Lead (Sn/Pb) | |
Contact Gender | MALE | |
Contact Material | BRASS/COPPER ALLOY | |
Contact Quantities | 5 | |
Contact Sizes | 16S | |
Coupling Type | THREADED | |
DIN Conformance | NO | |
Degrees of Rotation | 110 | |
Empty Shell | NO | |
Environmental Characteristics | ENVIRONMENT RESISTANT; MOISTURE RESISTANT | |
Filter Feature | NO | |
IEC Conformance | NO | |
JESD-609 Code | e0 | |
MIL Conformance | YES | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Type | CABLE AND PANEL | |
Option | GENERAL PURPOSE | |
Polarization | X | |
Shell Finish | CHROMATE | |
Shell Material | ALUMINUM ALLOY | |
Shell Size | 14S | |
Termination Type | SOLDER | |
Total Number of Contacts | 5 |
Alternate Parts for MS3100F14S-5PX
This table gives cross-reference parts and alternative options found for MS3100F14S-5PX. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MS3100F14S-5PX, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MS3100F14S-5PX | MIL Series Connector, 5 Contact(s), Aluminum Alloy, Male, Solder Terminal, Receptacle, | Defense Logistics Agency | MS3100F14S-5PX vs MS3100F14S-5PX |