Part Details for MS3100F14S-6P by ITT Interconnect Solutions
Overview of MS3100F14S-6P by ITT Interconnect Solutions
- Distributor Offerings: (15 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MS3100F14S-6P
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
12AC9945
|
Newark | Circular Conn, Rcpt, 14S-6, Wall Mount, Military Specification:Mil-Dtl-5015 Series, Circular Connector Shell Style:Wall Mount Receptacle, No. Of Contacts:6Contacts, Circular Contact Type:Solder Pin, Coupling Style:Threaded Rohs Compliant: No |Itt Cannon MS3100F14S-6P Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 56 |
|
$30.9600 / $46.8800 | Buy Now |
DISTI #
IMS3100F14S-6P-ND
|
DigiKey | CONN RCPT MALE 6P SILV SLDR CUP Min Qty: 1 Lead time: 12 Weeks Container: Bulk MARKETPLACE PRODUCT |
869 In Stock |
|
$26.8200 / $44.7100 | Buy Now |
DISTI #
MS3100F14S-6P
|
Avnet Americas | Conn MIL-C-5015 Circular PIN 6 POS Solder ST Wall Mount 6 Terminal 1 Port - Bulk (Alt: MS3100F14S-6P) RoHS: Not Compliant Min Qty: 50 Package Multiple: 1 Container: Bulk | 0 |
|
RFQ | |
DISTI #
MS3100F14S-6P
|
Avnet Americas | Conn MIL-C-5015 Circular PIN 6 POS Solder ST Wall Mount 6 Terminal 1 Port - Bulk (Alt: MS3100F14S-6P) RoHS: Not Compliant Min Qty: 50 Package Multiple: 1 Lead time: 27 Weeks, 0 Days Container: Bulk | 0 |
|
$44.1125 / $75.0915 | Buy Now |
DISTI #
E/R MS3100F14S-6P
|
Avnet Americas | Conn MIL-C-5015 Circular PIN 6 POS Solder ST Wall Mount 6 Terminal 1 Port - Bulk (Alt: E/R MS3100F14S-6P) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 56 Factory Stock |
|
$39.8787 / $59.0206 | Buy Now |
DISTI #
CAN MS3100F14S-6P
|
Avnet Americas | Conn MIL-C-5015 Circular PIN 6 POS Solder ST Wall Mount 6 Terminal 1 Port - Bulk (Alt: CAN MS3100F14S-6P) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 0 Weeks, 4 Days Container: Bulk | 880 Factory Stock |
|
$29.8550 / $58.6469 | Buy Now |
DISTI #
965-MS3100F14S6P
|
Mouser Electronics | Circular MIL Spec Connector ER 6C 6#16 SKT RECP WALL RoHS: Not Compliant | 10 |
|
$46.8600 / $49.5000 | Buy Now |
DISTI #
ITTMS3100F14S-6P
|
Heilind Electronics | MS3100F14S-6P | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | Conn Circular PIN 6 POS Solder ST Cable Mount 6 Terminal 1 Port | 0 |
|
$49.7200 / $101.4700 | Buy Now |
DISTI #
77614498
|
Verical | Conn Circular PIN 6 POS Solder ST Wall Mount 6 Terminal 1 Port RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 | Americas - 869 |
|
$29.4872 / $34.1676 | Buy Now |
Part Details for MS3100F14S-6P
MS3100F14S-6P CAD Models
MS3100F14S-6P Part Data Attributes
|
MS3100F14S-6P
ITT Interconnect Solutions
Buy Now
Datasheet
|
Compare Parts:
MS3100F14S-6P
ITT Interconnect Solutions
MIL Series Connector, 6 Contact(s), Aluminum Alloy, Male, Solder Terminal, Receptacle,
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Not Recommended | |
Ihs Manufacturer | ITT CANNON | |
Reach Compliance Code | compliant | |
Factory Lead Time | 4 Days | |
Samacsys Manufacturer | ITT CANNON | |
Additional Feature | STANDARD: MIL-C-5015 | |
Backshell Type | SOLID | |
Body/Shell Style | RECEPTACLE | |
Connector Type | MIL SERIES CONNECTOR | |
Contact Finish Mating | SILVER | |
Contact Finish Termination | Tin/Lead (Sn/Pb) | |
Contact Gender | MALE | |
Contact Material | BRASS/COPPER ALLOY | |
Contact Quantities | 6 | |
Contact Sizes | 16S | |
Coupling Type | THREADED | |
DIN Conformance | NO | |
Degrees of Rotation | ||
Empty Shell | NO | |
Environmental Characteristics | ENVIRONMENT RESISTANT; MOISTURE RESISTANT | |
Filter Feature | NO | |
IEC Conformance | NO | |
JESD-609 Code | e0 | |
MIL Conformance | YES | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Type | CABLE AND PANEL | |
Option | GENERAL PURPOSE | |
Polarization | N | |
Shell Finish | CHROMATE | |
Shell Material | ALUMINUM ALLOY | |
Shell Size | 14S | |
Termination Type | SOLDER | |
Total Number of Contacts | 6 |