Part Details for MS3100F14S-9S by ITT Interconnect Solutions
Overview of MS3100F14S-9S by ITT Interconnect Solutions
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Telecommunications
Price & Stock for MS3100F14S-9S
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
MS3100F14S-9S
|
Avnet Americas | Conn MIL-C-5015 Circular SKT 2 POS Solder ST Wall Mount 2 Terminal 1 Port - Bulk (Alt: MS3100F14S-9S) RoHS: Not Compliant Min Qty: 50 Package Multiple: 1 Lead time: 27 Weeks, 0 Days Container: Bulk | 0 |
|
$43.6125 / $74.2220 | Buy Now |
DISTI #
CAN MS3100F14S-9S
|
Avnet Americas | Conn MIL-C-5015 Circular SKT 2 POS Solder ST Wall Mount 2 Terminal 1 Port - Bulk (Alt: CAN MS3100F14S-9S) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
RFQ | |
DISTI #
965-MS3100F14S9S
|
Mouser Electronics | Circular MIL Spec Connector ER 2C 2#16S SKT RECP WALL RoHS: Not Compliant | 0 |
|
$46.3200 / $48.9200 | Order Now |
DISTI #
ITTMS3100F14S-9S
|
Heilind Electronics | MS3100F14S-9S | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | Conn Circular SKT 2 POS Solder ST Wall Mount 2 Terminal 1 Port | 0 |
|
$49.1500 / $100.3000 | Buy Now |
DISTI #
MS3100F14S-9S
|
TTI | Circular MIL Spec Connector ER 2C 2#16S SKT RECP WALL Min Qty: 1 Package Multiple: 1 Container: Each |
Americas - 41 In Stock |
|
$26.4300 / $36.0000 | Buy Now |
DISTI #
ITTMS3100F14S-9S
|
Interstate Connecting Components | MS3100F14S-9S | 0 |
|
Buy Now | |
|
Master Electronics | Conn Circular SKT 2 POS Solder ST Wall Mount 2 Terminal 1 Port | 0 |
|
$49.1500 / $100.3000 | Buy Now |
Part Details for MS3100F14S-9S
MS3100F14S-9S CAD Models
MS3100F14S-9S Part Data Attributes
|
MS3100F14S-9S
ITT Interconnect Solutions
Buy Now
Datasheet
|
Compare Parts:
MS3100F14S-9S
ITT Interconnect Solutions
MIL Series Connector
|
Rohs Code | No | |
Part Life Cycle Code | Not Recommended | |
Ihs Manufacturer | ITT CANNON | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.20 | |
Backshell Type | SOLID | |
Connector Type | MIL SERIES CONNECTOR |